DETECTOR/AMP UV 11.3MM DIA - SD444-43-23-262 - Sensors, Transducers
| Digi-Key Part Number | SD444-43-23-262-ND |
1 25 |
413.10000 351.00000 |
Extended Price
413.10 8775.00 |
| Manufacturer Part Number | SD444-43-23-262 | |||
| Description | DETECTOR/AMP UV 11.3MM DIA | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD444-43-23-262 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Sensor Type | * |
| Output Type | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD444 43 23 262 SD4444323262 |
SD444-43-23-262 Specification Sheet
DETECTOR/AMP UV 11.3MM DIA - SD444-43-23-262 (SD444-43-23-262-ND) - Sensors, Transducers
Related parts Sensors, Transducers:DETECTOR/AMP UV 11.3MM DIA - SD444-43-23-262
Order 'detector/amp uv 11.3mm dia - SD444-43-23-262' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-43-23-262-ND.
DETECTOR/AMP RED 11.3MM DIA - SD444-41-21-261
Order 'detector/amp red 11.3mm dia - SD444-41-21-261' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-41-21-261-ND.
DETECTOR/AMP BLU 11.3MM DIA - SD444-42-22-261
Order 'detector/amp blu 11.3mm dia - SD444-42-22-261' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-42-22-261-ND.
DETECTOR/AMP UV ENH 2.54MM TO-5 - SD100-43-23-232
Order 'detector/amp uv enh 2.54mm to-5 - SD100-43-23-232' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-43-23-232-ND.
IC AMP SGLE R-R HS SOT-23-5 TR - AD8051ARTZ-R2
Order 'ic amp sgle r-r hs sot-23-5 tr - AD8051ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8051ARTZ-R2-ND.
IC AMP V-FEEDBACK R-R SOT-23-5 - AD8061ART-R2
Order 'ic amp v-feedback r-r sot-23-5 - AD8061ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8061ART-R2-ND.
IC AMP V-FEEDBACK R-R SOT-23-5 - AD8061ART-REEL7
Order 'ic amp v-feedback r-r sot-23-5 - AD8061ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8061ART-REEL7TR-ND.
IC AMP V-FEEDBACK R-R SOT-23-5 - AD8061ART-REEL
Order 'ic amp v-feedback r-r sot-23-5 - AD8061ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8061ART-REEL-ND.
IC AMP V-FEEDBACK R-R SOT-23-5 - AD8061ARTZ-R2
Order 'ic amp v-feedback r-r sot-23-5 - AD8061ARTZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8061ARTZ-R2-ND.
IC AMP V-FEEDBACK R-R SOT-23-5 - AD8061ARTZ-REEL
Order 'ic amp v-feedback r-r sot-23-5 - AD8061ARTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8061ARTZ-REEL-ND.
IC AMP FET-IN HP HS SOT-23 T/R - AD8065ART-R2
Order 'ic amp fet-in hp hs sot-23 t/r - AD8065ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ART-R2-ND.
IC AMP FET-IN HP HS SOT-23 - AD8065ART-REEL7
Order 'ic amp fet-in hp hs sot-23 - AD8065ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ART-REEL7TR-ND.
IC AMP FET-IN HP HS SOT-23 T/R - AD8065ART-REEL
Order 'ic amp fet-in hp hs sot-23 t/r - AD8065ART-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8065ART-REEL-ND.
IC AMP 175MHZ LP V FEEDBK SOT-23 - LM7121IM5/NOPB
Order 'ic amp 175mhz lp v feedbk sot-23 - LM7121IM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7121IM5TR-ND.
IC OP-AMP R-R IN/OUT SOT-23-6 - LT1783HS6#TR
Order 'ic op-amp r-r in/out sot-23-6 - LT1783HS6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1783HS6TR-ND.
Send this link via E-Mail
Help With This Screen
