DETECTOR/AMP BLU 11.3MM DIA - SD444-42-22-261 - Sensors, Transducers
| Digi-Key Part Number | SD444-42-22-261-ND |
1 25 |
413.10000 351.00000 |
Extended Price
413.10 8775.00 |
| Manufacturer Part Number | SD444-42-22-261 | |||
| Description | DETECTOR/AMP BLU 11.3MM DIA | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD444-42-22-261 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Sensor Type | * |
| Output Type | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD444 42 22 261 SD4444222261 |
SD444-42-22-261 Specification Sheet
DETECTOR/AMP BLU 11.3MM DIA - SD444-42-22-261 (SD444-42-22-261-ND) - Sensors, Transducers
Related parts Sensors, Transducers:DETECTOR/AMP BLU 11.3MM DIA - SD444-42-22-261
Order 'detector/amp blu 11.3mm dia - SD444-42-22-261' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-42-22-261-ND.
DETECTOR/AMP RED 11.3MM DIA - SD444-41-21-261
Order 'detector/amp red 11.3mm dia - SD444-41-21-261' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-41-21-261-ND.
DETECTOR/AMP UV 11.3MM DIA - SD444-43-23-262
Order 'detector/amp uv 11.3mm dia - SD444-43-23-262' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-43-23-262-ND.
DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231
Order 'detector/amp blue enh 2.54mm to5 - SD100-42-22-231' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-42-22-231-ND.
FAN TUBEAXIAL 113X37MM 230VAC - 4656TA
Order 'fan tubeaxial 113x37mm 230vac - 4656TA' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4656TA-ND.
DETECTOR/AMP RED 100KOHM TO-5 - SD112-42-11-221
Order 'detector/amp red 100kohm to-5 - SD112-42-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-42-11-221-ND.
CONN .5MM CABLE PLUG 22 PIN SMD - AXR30341
Order 'conn .5mm cable plug 22 pin smd - AXR30341' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXR30341-ND.
CONN FPC/FFC 42POS .5MM HORZ SMD - FH12A-42S-0.5SH(55)
Order 'conn fpc/ffc 42pos .5mm horz smd - FH12A-42S-0.5SH(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12A-42S-0.5SH(55)-ND.
CONN FPC/FFC 42POS .5MM HORZ SMD - FH12A-42S-0.5SH
Order 'conn fpc/ffc 42pos .5mm horz smd - FH12A-42S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HFK42TR-ND.
FAN TUBEAXIAL 113X37MM 115VAC - 4600TA
Order 'fan tubeaxial 113x37mm 115vac - 4600TA' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4600TA-ND.
FAN TUBEAXIAL 113X37MM 115VAC - 4606TA
Order 'fan tubeaxial 113x37mm 115vac - 4606TA' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4606TA-ND.
FAN TUBEAXIAL 113X37MM 230VAC - 4650TA
Order 'fan tubeaxial 113x37mm 230vac - 4650TA' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4650TA-ND.
FAN TUBEAXIAL 108X37MM 230VAC - 4650TZ
Order 'fan tubeaxial 108x37mm 230vac - 4650TZ' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4650TZ-ND.
FAN TUBEAXIAL 108X37MM 230VAC - 4656TZ
Order 'fan tubeaxial 108x37mm 230vac - 4656TZ' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4656TZ-ND.
IC BLUECORE4 ROM PNG 96-LFBGA - BC41B143A06-ANN-E4
Order 'ic bluecore4 rom png 96-lfbga - BC41B143A06-ANN-E4' online from Digi-Key. Manufactured by CSR PLC (VA). Digi-Key part number BC41B143A06-ANN-E4CT-ND.
Send this link via E-Mail
Help With This Screen
