DETECTOR/AMP RED 11.3MM DIA - SD444-41-21-261
| Digi-Key Part Number | SD444-41-21-261-ND |
1 25 |
413.10000 351.00000 |
Extended Price
413.10 8775.00 |
| Manufacturer Part Number | SD444-41-21-261 | |||
| Description | DETECTOR/AMP RED 11.3MM DIA | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SD444-41-21-261 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Sensor Type | * |
| Output Type | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SD444 41 21 261 SD4444121261 |
SD444-41-21-261 Specification Sheet
DETECTOR/AMP RED 11.3MM DIA - SD444-41-21-261 (SD444-41-21-261-ND)
Related parts :DETECTOR/AMP RED 11.3MM DIA - SD444-41-21-261
Order 'detector/amp red 11.3mm dia - SD444-41-21-261' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-41-21-261-ND.
DETECTOR/AMP BLU 11.3MM DIA - SD444-42-22-261
Order 'detector/amp blu 11.3mm dia - SD444-42-22-261' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-42-22-261-ND.
DETECTOR/AMP UV 11.3MM DIA - SD444-43-23-262
Order 'detector/amp uv 11.3mm dia - SD444-43-23-262' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-43-23-262-ND.
DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
Order 'detector/amp red enh 2.54mm to-5 - SD100-41-21-231' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-41-21-231-ND.
DETECTOR/AMP RED 100KOHM TO-5 - SD112-42-11-221
Order 'detector/amp red 100kohm to-5 - SD112-42-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-42-11-221-ND.
DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221
Order 'detector/amp red 75mohm to-5 - SD112-43-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-43-11-221-ND.
PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-21-241
Order 'photodiode red 5.1mm dia to-8 - SD200-11-21-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-11-21-241-ND.
FAN TUBEAXIAL 113X37MM 230VAC - 4650TA
Order 'fan tubeaxial 113x37mm 230vac - 4650TA' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 4650TA-ND.
PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-31-241
Order 'photodiode red 5.1mm dia to-8 - SD200-11-31-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-11-31-241-ND.
CAP RED 5MM DIA FOR 3MN SERIES - 3MN-C43
Order 'cap red 5mm dia for 3mn series - 3MN-C43' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 3MN-C43-ND.
CAP RED 5MM DIA FOR 3S1 SERIES - 3S1-C13
Order 'cap red 5mm dia for 3s1 series - 3S1-C13' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1220-ND.
CAP RED 7.4MM DIA FOR 3S1 SERIES - 3S1-C23
Order 'cap red 7.4mm dia for 3s1 series - 3S1-C23' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1223-ND.
CAP RED 8MM DIA FOR 3MN SERIES - 3MN-C13
Order 'cap red 8mm dia for 3mn series - 3MN-C13' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1226-ND.
CAP RED 9.7MM DIA FOR 3MN SERIES - 3MN-C23
Order 'cap red 9.7mm dia for 3mn series - 3MN-C23' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1229-ND.
CAP PB SNAPFIT RED .394" DIA - C222-AG
Order 'cap pb snapfit red .394" dia - C222-AG' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1054-ND.
Send this link via E-Mail
Help With This Screen
