PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-72-661 - Sensors, Transducers
| Digi-Key Part Number | SD394-70-72-661-ND |
1 25 |
2617.85000 2466.15000 |
Extended Price
2617.85 61653.75 |
| Manufacturer Part Number | SD394-70-72-661 | |||
| Description | PHOTODIODE AVALANCHE 10MM MODULE | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD394-70-72-661 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD394 70 72 661 SD3947072661 |
SD394-70-72-661 Specification Sheet
PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-72-661 (SD394-70-72-661-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-72-661
Order 'photodiode avalanche 10mm module - SD394-70-72-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-72-661-ND.
PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-74-661
Order 'photodiode avalanche 10mm module - SD394-70-74-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-74-661-ND.
PHOTODIODE AVALANCHE 5MM MODULE - SD197-70-72-661
Order 'photodiode avalanche 5mm module - SD197-70-72-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-72-661-ND.
PHOTODIODE AVALANCHE 5MM MODULE - SD197-70-74-661
Order 'photodiode avalanche 5mm module - SD197-70-74-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-74-661-ND.
PHOTODIODE AVALANCHE 10MM TO-3 - SD394-70-72-591
Order 'photodiode avalanche 10mm to-3 - SD394-70-72-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-72-591-ND.
PHOTODIODE AVALANCHE 10MM TO-3 - SD394-70-74-591
Order 'photodiode avalanche 10mm to-3 - SD394-70-74-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-74-591-ND.
PHOTODIODE AVALANCHE 5MM TO-66 - SD197-70-72-591
Order 'photodiode avalanche 5mm to-66 - SD197-70-72-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-72-591-ND.
PHOTODIODE AVALANCH RED 16MM SHV - SD630-70-72-500
Order 'photodiode avalanch red 16mm shv - SD630-70-72-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-72-500-ND.
PHOTODIODE AVALANCHE 0.3MM TO-46 - SD012-70-62-541
Order 'photodiode avalanche 0.3mm to-46 - SD012-70-62-541' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD012-70-62-541-ND.
PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531
Order 'photodiode avalanche 0.9mm to-5 - SD036-70-62-531' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD036-70-62-531-ND.
PHOTODIODE AVALANCHE 5MM TO-66 - SD197-70-74-591
Order 'photodiode avalanche 5mm to-66 - SD197-70-74-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-74-591-ND.
PHOTODIODE AVALANCHE UV 16MM SHV - SD630-70-73-500
Order 'photodiode avalanche uv 16mm shv - SD630-70-73-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-73-500-ND.
PHOTODIODE AVALANCH BLU 16MM SHV - SD630-70-74-500
Order 'photodiode avalanch blu 16mm shv - SD630-70-74-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-74-500-ND.
PHOTODIODE AVALANCH DUV 16MM SHV - SD630-70-75-500
Order 'photodiode avalanch duv 16mm shv - SD630-70-75-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-75-500-ND.
PHOTODIODE IR 10MM SQ TO-5 - PDI-C106-F
Order 'photodiode ir 10mm sq to-5 - PDI-C106-F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-C106-F-ND.
Send this link via E-Mail
Help With This Screen
