PHOTODIODE BLUE 5.1MM DIA TO-8 - SD200-12-22-241 - Sensors, Transducers
| Digi-Key Part Number | SD200-12-22-241-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SD200-12-22-241 | |||
| Description | PHOTODIODE BLUE 5.1MM DIA TO-8 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD200-12-22-241 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD200 12 22 241 SD2001222241 |
SD200-12-22-241 Specification Sheet
PHOTODIODE BLUE 5.1MM DIA TO-8 - SD200-12-22-241 (SD200-12-22-241-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE BLUE 5.1MM DIA TO-8 - SD200-12-22-241
Order 'photodiode blue 5.1mm dia to-8 - SD200-12-22-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-12-22-241-ND.
PHOTODIODE BLUE 5.1MM DIA TO-8 - SD200-12-22-041
Order 'photodiode blue 5.1mm dia to-8 - SD200-12-22-041' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-12-22-041-ND.
PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-21-241
Order 'photodiode red 5.1mm dia to-8 - SD200-11-21-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-11-21-241-ND.
PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-31-241
Order 'photodiode red 5.1mm dia to-8 - SD200-11-31-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-11-31-241-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE 58.91MM SQ TO-8 - PDB-C210
Order 'photodiode blue 58.91mm sq to-8 - PDB-C210' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C210-ND.
PHOTODIODE UV ENH 5.1MM DIA TO-8 - SD200-13-23-242
Order 'photodiode uv enh 5.1mm dia to-8 - SD200-13-23-242' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-13-23-242-ND.
PHOTODIODE BLUE 31MM SQ TO-8 - PDB-C108
Order 'photodiode blue 31mm sq to-8 - PDB-C108' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C108-ND.
PHOTODIODE BLUE 31.00MM SQ TO-8 - PDB-V108
Order 'photodiode blue 31.00mm sq to-8 - PDB-V108' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V108-ND.
PHOTODIODE BLUE 42.86MM SQ TO-8 - PDB-V109
Order 'photodiode blue 42.86mm sq to-8 - PDB-V109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V109-ND.
PHOTODIODE BLUE 100.20MM SQ TO-8 - PDB-V111
Order 'photodiode blue 100.20mm sq to-8 - PDB-V111' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V111-ND.
PHOTODIODE BLUE 5.6X7.6MM TO-8 - SD290-12-22-241
Order 'photodiode blue 5.6x7.6mm to-8 - SD290-12-22-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD290-12-22-241-ND.
PHOTODIODE BLUE ENH 2.5MM TO-5 - SD100-12-22-021
Order 'photodiode blue enh 2.5mm to-5 - SD100-12-22-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-12-22-021-ND.
PHOTODIODE BLUE 5.07MM SQ TO-99 - PDB-706
Order 'photodiode blue 5.07mm sq to-99 - PDB-706' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-706-ND.
PHOTODIODE BLUE .073MM SQ SMD - PDB-C116
Order 'photodiode blue .073mm sq smd - PDB-C116' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C116-ND.
Send this link via E-Mail
Help With This Screen
