PHOTODIODE BLUE 5.1MM DIA TO-8 - SD200-12-22-041
| Digi-Key Part Number | SD200-12-22-041-ND |
1 25 100 250 |
46.93000 35.81520 33.96250 32.11000 |
Extended Price
46.93 895.38 3396.25 8027.50 |
| Manufacturer Part Number | SD200-12-22-041 | |||
| Description | PHOTODIODE BLUE 5.1MM DIA TO-8 | |||
| Quantity Available | 292 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD200-12-22-041 |
| Vendor | Advanced Photonix Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Package Name | TO-8 |
| Viewing Angle | 83° [Typ] |
| Wavelength | 950 nm [Typ] |
| Dark Current | 26.0 nA [Max] |
| Dark Current | 6.5 nA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Fall Time | 13.000 ns [Typ] |
| Rise Time | 13.00 ns [Typ] |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD200 12 22 041 SD2001222041 |
SD200-12-22-041 Specification Sheet
PHOTODIODE BLUE 5.1MM DIA TO-8 - SD200-12-22-041 (SD200-12-22-041-ND)
Related parts :PHOTODIODE BLUE 5.1MM DIA TO-8 - SD200-12-22-041
Order 'photodiode blue 5.1mm dia to-8 - SD200-12-22-041' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-12-22-041-ND.
PHOTODIODE BLUE 5.1MM DIA TO-8 - SD200-12-22-241
Order 'photodiode blue 5.1mm dia to-8 - SD200-12-22-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-12-22-241-ND.
PHOTODIODE UV ENH 5.1MM DIA TO-8 - SD200-13-23-242
Order 'photodiode uv enh 5.1mm dia to-8 - SD200-13-23-242' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-13-23-242-ND.
PHOTODIODE BLUE 5.6X7.6MM TO-8 - SD290-12-22-241
Order 'photodiode blue 5.6x7.6mm to-8 - SD290-12-22-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD290-12-22-241-ND.
PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-21-241
Order 'photodiode red 5.1mm dia to-8 - SD200-11-21-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-11-21-241-ND.
PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-31-241
Order 'photodiode red 5.1mm dia to-8 - SD200-11-31-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-11-31-241-ND.
PHOTODIODE BLUE ENH 2.5MM TO-5 - SD100-12-22-021
Order 'photodiode blue enh 2.5mm to-5 - SD100-12-22-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-12-22-021-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE 3.23MM SQ TO-5 - PDB-C201
Order 'photodiode blue 3.23mm sq to-5 - PDB-C201' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C201-ND.
PHOTODIODE BLUE 1.61MMSQ TO-5 - PDB-C203
Order 'photodiode blue 1.61mmsq to-5 - PDB-C203' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C203-ND.
PHOTODIODE QUAD TO-8 - SD197-23-21-041
Order 'photodiode quad to-8 - SD197-23-21-041' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-23-21-041-ND.
CONN RING 16-22 AWG #5/16 P-G - 8-34151-1
Order 'conn ring 16-22 awg #5/16 p-g - 8-34151-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34151-1-ND.
CONN RING 10-12 #5/16 P-G - 8-34856-2
Order 'conn ring 10-12 #5/16 p-g - 8-34856-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34856-2-ND.
FERRULE INS VNL AWG20 GY 5/8" - FSD76-12-D
Order 'ferrule ins vnl awg20 gy 5/8" - FSD76-12-D' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSD76-12-D-ND.
FERRULE INS VNL AWG18 RD 5/8" - FSD77-12-D
Order 'ferrule ins vnl awg18 rd 5/8" - FSD77-12-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-10037-ND.
Send this link via E-Mail
Help With This Screen