PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-21-241 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | SD200-11-21-241-ND |
1 25 100 250 |
46.93000 35.81520 33.96250 32.11000 |
Extended Price
46.93 895.38 3396.25 8027.50 |
| Manufacturer Part Number | SD200-11-21-241 | |||
| Description | PHOTODIODE RED 5.1MM DIA TO-8 | |||
| Quantity Available | 129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD200-11-21-241 |
| Vendor | Advanced Photonix Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Package Name | TO-8 |
| Viewing Angle | 95° [Typ] |
| Wavelength | 950 nm [Typ] |
| Dark Current | 26.0 nA [Max] |
| Dark Current | 6.5 nA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Fall Time | 13.000 ns [Typ] |
| Rise Time | 13.00 ns [Typ] |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD200 11 21 241 SD2001121241 |
SD200-11-21-241 Specification Sheet
PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-21-241 (SD200-11-21-241-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-21-241
Order 'photodiode red 5.1mm dia to-8 - SD200-11-21-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-11-21-241-ND.
PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-31-241
Order 'photodiode red 5.1mm dia to-8 - SD200-11-31-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-11-31-241-ND.
PHOTODIODE BLUE 5.1MM DIA TO-8 - SD200-12-22-241
Order 'photodiode blue 5.1mm dia to-8 - SD200-12-22-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-12-22-241-ND.
PHOTODIODE UV ENH 5.1MM DIA TO-8 - SD200-13-23-242
Order 'photodiode uv enh 5.1mm dia to-8 - SD200-13-23-242' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-13-23-242-ND.
PHOTODIODE BLUE 5.1MM DIA TO-8 - SD200-12-22-041
Order 'photodiode blue 5.1mm dia to-8 - SD200-12-22-041' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-12-22-041-ND.
PHOTODIODE LOCAP 7.6X5.6MM TO-8 - SD290-11-31-241
Order 'photodiode locap 7.6x5.6mm to-8 - SD290-11-31-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD290-11-31-241-ND.
PHOTODIODE RED 4.7X3.2MM TO-5 - SD172-11-21-221
Order 'photodiode red 4.7x3.2mm to-5 - SD172-11-21-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD172-11-21-221-ND.
PHOTODIODE GEN PURP 2.5MM TO-5 - SD100-11-21-221
Order 'photodiode gen purp 2.5mm to-5 - SD100-11-21-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-11-21-221-ND.
PHOTODIODE RED HP 2.5MM TO-5 - SD100-14-21-021
Order 'photodiode red hp 2.5mm to-5 - SD100-14-21-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-14-21-021-ND.
PHOTODIODE RED 4.7X3.2MM TO-5 - SD172-11-31-221
Order 'photodiode red 4.7x3.2mm to-5 - SD172-11-31-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD172-11-31-221-ND.
PHOTODIODE QUAD TO-8 - SD197-23-21-041
Order 'photodiode quad to-8 - SD197-23-21-041' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-23-21-041-ND.
PHOTODIODE QUAD TO-8 - SD225-23-21-040
Order 'photodiode quad to-8 - SD225-23-21-040' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD225-23-21-040-ND.
PHOTODIODE QUAD TO-8 - SD380-23-21-051
Order 'photodiode quad to-8 - SD380-23-21-051' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD380-23-21-051-ND.
PHOTODIODE QUAD TO-8 - SD380-23-21-251
Order 'photodiode quad to-8 - SD380-23-21-251' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD380-23-21-251-ND.
FERRULE INS VNL AWG8 RED 5/8" - FSD83-12-C
Order 'ferrule ins vnl awg8 red 5/8" - FSD83-12-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number FSD83-12-C-ND.
Send this link via E-Mail
Help With This Screen