Specialized DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221
DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221 - Sensors, Transducers
| Digi-Key Part Number | SD112-43-11-221-ND |
1 25 100 250 |
73.15000 58.52000 55.38500 52.25000 |
Extended Price
73.15 1463.00 5538.50 13062.50 |
| Manufacturer Part Number | SD112-43-11-221 | |||
| Description | DETECTOR/AMP RED 75MOHM TO-5 | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD112-43-11-221 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Sensor Type | * |
| Output Type | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD112 43 11 221 SD1124311221 |
SD112-43-11-221 Specification Sheet
DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221 (SD112-43-11-221-ND) - Sensors, Transducers
Related parts Specialized DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221Specialized DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221
Order 'detector/amp red 75mohm to-5 - SD112-43-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-43-11-221-ND.
Specialized DETECTOR/AMP RED 100KOHM TO-5 - SD112-42-11-221
Order 'detector/amp red 100kohm to-5 - SD112-42-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-42-11-221-ND.
Specialized DETECTOR/AMP BLUE 600MOHM TO-5 - SD112-45-11-221
Order 'detector/amp blue 600mohm to-5 - SD112-45-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-45-11-221-ND.
Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
Order 'detector/amp red enh 2.54mm to-5 - SD100-41-21-231' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-41-21-231-ND.
Specialized DETECTOR/AMP RED 11.3MM DIA - SD444-41-21-261
Order 'detector/amp red 11.3mm dia - SD444-41-21-261' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-41-21-261-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE RED 4.7X3.2MM TO-5 - SD172-11-21-221
Order 'photodiode red 4.7x3.2mm to-5 - SD172-11-21-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD172-11-21-221-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE RED 4.7X3.2MM TO-5 - SD172-11-31-221
Order 'photodiode red 4.7x3.2mm to-5 - SD172-11-31-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD172-11-31-221-ND.
Specialized DETECTOR/AMP UV ENH 2.54MM TO-5 - SD100-43-23-232
Order 'detector/amp uv enh 2.54mm to-5 - SD100-43-23-232' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-43-23-232-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE W/AMP UV 5.07MM TO-5 - PDU-716-100
Order 'photodiode w/amp uv 5.07mm to-5 - PDU-716-100' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-716-100-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 10 V, ±2.5 V ~ 5 V EL5161IC-T7A
Order 'ic op amp lp 200mhz sc70-5 - EL5161IC-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5161IC-T7A-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V EL5163IC-T7A
Order 'ic op amp 500mhz single sc70-5 - EL5163IC-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5163IC-T7A-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V EL5163IC-T7
Order 'ic op amp 500mhz single sc70-5 - EL5163IC-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5163IC-T7TR-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V EL5163IW-T7
Order 'ic op amp 500mhz single sot23-5 - EL5163IW-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5163IW-T7TR-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 5 V ~ 12 V, ±2.5 V ~ 6 V EL5167IC-T7A
Order 'ic op amp 1.4ghz curr sc70-5 - EL5167IC-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5167IC-T7A-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-21-241
Order 'photodiode red 5.1mm dia to-8 - SD200-11-21-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-11-21-241-ND.
Options for Specialized DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221
Send this link via E-Mail
Help With This Screen
