DETECTOR/AMP UV ENH 2.54MM TO-5 - SD100-43-23-232 - Sensors, Transducers
| Digi-Key Part Number | SD100-43-23-232-ND |
1 25 100 |
110.72000 89.60000 83.20000 |
Extended Price
110.72 2240.00 8320.00 |
| Manufacturer Part Number | SD100-43-23-232 | |||
| Description | DETECTOR/AMP UV ENH 2.54MM TO-5 | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD100-43-23-232 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Sensor Type | * |
| Output Type | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD100 43 23 232 SD1004323232 |
SD100-43-23-232 Specification Sheet
DETECTOR/AMP UV ENH 2.54MM TO-5 - SD100-43-23-232 (SD100-43-23-232-ND) - Sensors, Transducers
Related parts Sensors, Transducers:DETECTOR/AMP UV ENH 2.54MM TO-5 - SD100-43-23-232
Order 'detector/amp uv enh 2.54mm to-5 - SD100-43-23-232' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-43-23-232-ND.
DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
Order 'detector/amp red enh 2.54mm to-5 - SD100-41-21-231' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-41-21-231-ND.
PHOTODIODE UV ENH 2.5MM TO-5 - SD100-13-23-222
Order 'photodiode uv enh 2.5mm to-5 - SD100-13-23-222' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-13-23-222-ND.
DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231
Order 'detector/amp blue enh 2.54mm to5 - SD100-42-22-231' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-42-22-231-ND.
IC AMP AUTO-ZERO LP TSOT23-5 - AD8538AUJZ-R2
Order 'ic amp auto-zero lp tsot23-5 - AD8538AUJZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8538AUJZ-R2-ND.
IC AMP AUTO-ZERO LP TSOT23-5 - AD8538AUJZ-REEL7
Order 'ic amp auto-zero lp tsot23-5 - AD8538AUJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8538AUJZ-REEL7TR-ND.
IC AMP AUTO-ZERO LP TSOT23-5 - AD8538AUJZ-REEL
Order 'ic amp auto-zero lp tsot23-5 - AD8538AUJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8538AUJZ-REEL-ND.
IC OP AMP LOW PWR WIDE SOT23-5 - CLC406AJM5X
Order 'ic op amp low pwr wide sot23-5 - CLC406AJM5X' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC406AJM5X-ND.
IC AMP LP VOLT FEEDBACK SOT23-5 - LM7121IM5X/NOPB
Order 'ic amp lp volt feedback sot23-5 - LM7121IM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7121IM5X-ND.
IC AMP CURR FEEDBK SNGL TSOT23-5 - LT1395CS5#TRM
Order 'ic amp curr feedbk sngl tsot23-5 - LT1395CS5#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1395CS5#TRMTR-ND.
IC OP AMP SINGLE LOW PWR SOT23-5 - TS321AILT
Order 'ic op amp single low pwr sot23-5 - TS321AILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8093-2-ND.
IC AMP PREC RRIO SGL SOT23-5 - LMP7707MFX/NOPB
Order 'ic amp prec rrio sgl sot23-5 - LMP7707MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP7707MFX-ND.
IC OP AMP VID SGL 400MHZ SOT23-5 - LMH6714MFX/NOPB
Order 'ic op amp vid sgl 400mhz sot23-5 - LMH6714MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6714MFX-ND.
IC OP AMP SGL 17MHZ 1.8V SOT23-5 - LMV796MFX/NOPB
Order 'ic op amp sgl 17mhz 1.8v sot23-5 - LMV796MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV796MFX-ND.
IC OP AMP RRIO 1.8V SGL SOT23-5 - LMV931MFX/NOPB
Order 'ic op amp rrio 1.8v sgl sot23-5 - LMV931MFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV931MFX-ND.
Send this link via E-Mail
Help With This Screen
