Keywords:





DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231 - Sensors, Transducers

Specialized DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231

Digi-Key Part Number SD100-42-22-231-ND
Price Break
1
25
100
Unit Price
110.72000
89.60000
83.20000
Extended Price
110.72
2240.00
8320.00
Manufacturer Part NumberSD100-42-22-231
DescriptionDETECTOR/AMP BLUE ENH 2.54MM TO5
Quantity Available 81
All prices are in USD

Purchase Specialized DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Specialized DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231
Technical/Catalog InformationSD100-42-22-231
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Sensor Type*
Output Type*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD100 42 22 231
SD1004222231

SD100-42-22-231 Specification Sheet

Image of DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231

DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231 (SD100-42-22-231-ND) - Sensors, Transducers

Related parts Specialized DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231
DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231
 Order 'detector/amp blue enh 2.54mm to5 - SD100-42-22-231' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-42-22-231-ND.
DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
 Order 'detector/amp red enh 2.54mm to-5 - SD100-41-21-231' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-41-21-231-ND.
DETECTOR/AMP UV ENH 2.54MM TO-5 - SD100-43-23-232
 Order 'detector/amp uv enh 2.54mm to-5 - SD100-43-23-232' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-43-23-232-ND.
DETECTOR/AMP RED 100KOHM TO-5 - SD112-42-11-221
 Order 'detector/amp red 100kohm to-5 - SD112-42-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-42-11-221-ND.
DETECTOR/AMP BLUE 600MOHM TO-5 - SD112-45-11-221
 Order 'detector/amp blue 600mohm to-5 - SD112-45-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-45-11-221-ND.
PHOTODIODE BLUE ENH 2.5MM TO-5 - SD100-12-22-021
 Order 'photodiode blue enh 2.5mm to-5 - SD100-12-22-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-12-22-021-ND.
DETECTOR/AMP BLU 11.3MM DIA - SD444-42-22-261
 Order 'detector/amp blu 11.3mm dia - SD444-42-22-261' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-42-22-261-ND.
PHOTODIODE W/AMP BLUE 5.07MM TO5 - PDU-715-100
 Order 'photodiode w/amp blue 5.07mm to5 - PDU-715-100' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-715-100-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
 Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE ENH 0.3X0.3 CERM - PDB-C122
 Order 'photodiode blue enh 0.3x0.3 cerm - PDB-C122' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C122-ND.
PHOTODIODE BLUE ENH 2.6X1.2 CERM - PDB-C164
 Order 'photodiode blue enh 2.6x1.2 cerm - PDB-C164' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C164-ND.
PHOTODIODE BLUE ENH 2.6X1.2 TO46 - PDB-V104
 Order 'photodiode blue enh 2.6x1.2 to46 - PDB-V104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V104-ND.
PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114
 Order 'photodiode blue enh 5.7x3.1 to-5 - PDB-V114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V114-ND.
PHOTODIODE BLUE 5.6X7.6MM TO-8 - SD290-12-22-241
 Order 'photodiode blue 5.6x7.6mm to-8 - SD290-12-22-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD290-12-22-241-ND.
DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221
 Order 'detector/amp red 75mohm to-5 - SD112-43-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-43-11-221-ND.

Options for Specialized DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231
Send this link via E-Mail
Help With This Screen

DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DETECTOR/AMP BLUE 600MOHM TO-5 - SD112-45-11-221 Next: DETECTOR/AMP RED 100KOHM TO-5 - SD112-42-11-221
DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231