Keywords:





DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231 - Sensors, Transducers

Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231

Digi-Key Part Number SD100-41-21-231-ND
Price Break
1
25
100
Unit Price
110.72000
89.60000
83.20000
Extended Price
110.72
2240.00
8320.00
Manufacturer Part NumberSD100-41-21-231
DescriptionDETECTOR/AMP RED ENH 2.54MM TO-5
Quantity Available 46
All prices are in USD

Purchase Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
Technical/Catalog InformationSD100-41-21-231
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Sensor Type*
Output Type*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD100 41 21 231
SD1004121231

SD100-41-21-231 Specification Sheet

Image of DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231

DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231 (SD100-41-21-231-ND) - Sensors, Transducers

Related parts Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
 Order 'detector/amp red enh 2.54mm to-5 - SD100-41-21-231' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-41-21-231-ND.
DETECTOR/AMP UV ENH 2.54MM TO-5 - SD100-43-23-232
 Order 'detector/amp uv enh 2.54mm to-5 - SD100-43-23-232' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-43-23-232-ND.
PHOTODIODE RED HP 2.5MM TO-5 - SD100-14-21-021
 Order 'photodiode red hp 2.5mm to-5 - SD100-14-21-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-14-21-021-ND.
DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231
 Order 'detector/amp blue enh 2.54mm to5 - SD100-42-22-231' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-42-22-231-ND.
PHOTODIODE BLUE ENH 2.5MM TO-5 - SD100-12-22-021
 Order 'photodiode blue enh 2.5mm to-5 - SD100-12-22-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-12-22-021-ND.
PHOTODIODE UV ENH 2.5MM TO-5 - SD100-13-23-222
 Order 'photodiode uv enh 2.5mm to-5 - SD100-13-23-222' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-13-23-222-ND.
PHOTODIODE GEN PURP 2.5MM TO-5 - SD100-11-21-221
 Order 'photodiode gen purp 2.5mm to-5 - SD100-11-21-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-11-21-221-ND.
DETECTOR/AMP RED 100KOHM TO-5 - SD112-42-11-221
 Order 'detector/amp red 100kohm to-5 - SD112-42-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-42-11-221-ND.
DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221
 Order 'detector/amp red 75mohm to-5 - SD112-43-11-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD112-43-11-221-ND.
PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114
 Order 'photodiode blue enh 5.7x3.1 to-5 - PDB-V114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V114-ND.
PHOTODIODE LOCAP 2.5MM TO-5 - SD100-11-31-221
 Order 'photodiode locap 2.5mm to-5 - SD100-11-31-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-11-31-221-ND.
DETECTOR/AMP RED 11.3MM DIA - SD444-41-21-261
 Order 'detector/amp red 11.3mm dia - SD444-41-21-261' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD444-41-21-261-ND.
PHOTODIODE QUAD CELL TO-5 - SD085-23-21-021
 Order 'photodiode quad cell to-5 - SD085-23-21-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD085-23-21-021-ND.
PHOTODIODE BI-CELL TO-5 - SD160-24-21-021
 Order 'photodiode bi-cell to-5 - SD160-24-21-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD160-24-21-021-ND.
PHOTODIODE RED ENH - PDB-C609-3
 Order 'photodiode red enh - PDB-C609-3' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-3-ND.

Options for Specialized DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
Send this link via E-Mail
Help With This Screen

DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DETECTOR/AMP RED 75MOHM TO-5 - SD112-43-11-221 Next: DETECTOR/AMP UV 11.3MM DIA - SD444-43-23-262
DETECTOR/AMP RED ENH 2.54MM TO-5 - SD100-41-21-231