PHOTODIODE BLUE ENH 2.5MM TO-5 - SD100-12-22-021
| Digi-Key Part Number | SD100-12-22-021-ND |
1 25 100 250 |
27.30000 20.47520 19.11000 18.76876 |
Extended Price
27.30 511.88 1911.00 4692.19 |
| Manufacturer Part Number | SD100-12-22-021 | |||
| Description | PHOTODIODE BLUE ENH 2.5MM TO-5 | |||
| Quantity Available | 132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD100-12-22-021 |
| Vendor | Advanced Photonix Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Package Name | TO-5 (3-pin) |
| Viewing Angle | 82° [Typ] |
| Wavelength | 950 nm [Typ] |
| Dark Current | 6.4 nA [Max] |
| Dark Current | 1.6 nA [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Fall Time | 13.000 ns [Typ] |
| Rise Time | 13.00 ns [Typ] |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD100 12 22 021 SD1001222021 |
SD100-12-22-021 Specification Sheet
PHOTODIODE BLUE ENH 2.5MM TO-5 - SD100-12-22-021 (SD100-12-22-021-ND)
Related parts:PHOTODIODE BLUE ENH 2.5MM TO-5 - SD100-12-22-021
Order 'photodiode blue enh 2.5mm to-5 - SD100-12-22-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-12-22-021-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE ENH 0.3X0.3 CERM - PDB-C122
Order 'photodiode blue enh 0.3x0.3 cerm - PDB-C122' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C122-ND.
PHOTODIODE BLUE ENH 2.6X1.2 CERM - PDB-C164
Order 'photodiode blue enh 2.6x1.2 cerm - PDB-C164' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C164-ND.
PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114
Order 'photodiode blue enh 5.7x3.1 to-5 - PDB-V114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V114-ND.
PHOTODIODE RED HP 2.5MM TO-5 - SD100-14-21-021
Order 'photodiode red hp 2.5mm to-5 - SD100-14-21-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-14-21-021-ND.
PHOTODIODE BLUE ENH 2.6X1.2 TO46 - PDB-V104
Order 'photodiode blue enh 2.6x1.2 to46 - PDB-V104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V104-ND.
PHOTODIODE BLUE 3.23MM SQ TO-5 - PDB-C201
Order 'photodiode blue 3.23mm sq to-5 - PDB-C201' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C201-ND.
PHOTODIODE BLUE 1.61MMSQ TO-5 - PDB-C203
Order 'photodiode blue 1.61mmsq to-5 - PDB-C203' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C203-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
Order 'photodiode blue pvc 14.5mm sq - PDB-C607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
Order 'photodiode blue pvc 42.4mm sq - PDB-C609-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE PVC 68.7MM SQ - PDB-C612-2
Order 'photodiode blue pvc 68.7mm sq - PDB-C612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-2-ND.
PHOTODIODE QUAD CELL TO-5 - SD085-23-21-021
Order 'photodiode quad cell to-5 - SD085-23-21-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD085-23-21-021-ND.
PHOTODIODE UV ENH 2.5MM TO-5 - SD100-13-23-222
Order 'photodiode uv enh 2.5mm to-5 - SD100-13-23-222' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-13-23-222-ND.
DETECTOR/AMP BLUE ENH 2.54MM TO5 - SD100-42-22-231
Order 'detector/amp blue enh 2.54mm to5 - SD100-42-22-231' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-42-22-231-ND.
Send this link via E-Mail
Help With This Screen