Keywords:





PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011

Optical - Photo Detectors - Photodiodes PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011

Digi-Key Part Number SD057-11-21-011-ND
Price Break
1
25
100
250
Unit Price
28.30000
21.22520
19.81000
18.74876
Extended Price
28.30
530.63
1981.00
4687.19
Manufacturer Part NumberSD057-11-21-011
DescriptionPHOTODIODE GP 1.3X1.3MM TO-46
Quantity Available
All prices are in USD

Non-Stock

Purchase Optical - Photo Detectors - Photodiodes PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Optical - Photo Detectors - Photodiodes PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011
Technical/Catalog InformationSD057-11-21-011
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD057 11 21 011
SD0571121011

SD057-11-21-011 Specification Sheet

Image of PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011

PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011 (SD057-11-21-011-ND)

Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011
PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011
 Order 'photodiode gp 1.3x1.3mm to-46 - SD057-11-21-011' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD057-11-21-011-ND.
PHOTODIODE HP 1.3X1.3MM TO-46 - SD057-14-21-011
 Order 'photodiode hp 1.3x1.3mm to-46 - SD057-14-21-011' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD057-14-21-011-ND.
PHOTODIODE BI-CELL TO-46 - SD066-24-21-011
 Order 'photodiode bi-cell to-46 - SD066-24-21-011' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD066-24-21-011-ND.
PHOTODIODE HP 2.7X1.1MM TO-46 - SD076-14-21-011
 Order 'photodiode hp 2.7x1.1mm to-46 - SD076-14-21-011' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD076-14-21-011-ND.
PHOTODIODE LOCAP 1.0X0.8MM TO-46 - SD041-11-33-211
 Order 'photodiode locap 1.0x0.8mm to-46 - SD041-11-33-211' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD041-11-33-211-ND.
PHOTODIODE LOCAP 2.7X1.1MM TO-46 - SD076-11-31-211
 Order 'photodiode locap 2.7x1.1mm to-46 - SD076-11-31-211' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD076-11-31-211-ND.
PHOTODIODE RED 4.7X3.2MM TO-5 - SD172-11-21-221
 Order 'photodiode red 4.7x3.2mm to-5 - SD172-11-21-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD172-11-21-221-ND.
PHOTODETECTOR BALL TO-46 - SD004-11-41-211
 Order 'photodetector ball to-46 - SD004-11-41-211' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD004-11-41-211-ND.
PHOTODETECTOR FLAT TO-46 - SD008-11-41-211
 Order 'photodetector flat to-46 - SD008-11-41-211' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD008-11-41-211-ND.
PHOTODETECTOR FLAT TO-46 - SD012-11-41-211
 Order 'photodetector flat to-46 - SD012-11-41-211' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD012-11-41-211-ND.
PHOTODIODE GP CERM PKG - SD445-11-21-305
 Order 'photodiode gp cerm pkg - SD445-11-21-305' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD445-11-21-305-ND.
PHOTODIODE GEN PURP 2.5MM TO-5 - SD100-11-21-221
 Order 'photodiode gen purp 2.5mm to-5 - SD100-11-21-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-11-21-221-ND.
PHOTODIODE RED 5.1MM DIA TO-8 - SD200-11-21-241
 Order 'photodiode red 5.1mm dia to-8 - SD200-11-21-241' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD200-11-21-241-ND.
PHOTODETECTOR INGAAS 1.5MM TO-46 - SD060-11-41-211
 Order 'photodetector ingaas 1.5mm to-46 - SD060-11-41-211' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD060-11-41-211-ND.
PHOTODIODE UVA 0.076MM TO-46 - PDU-G101A
 Order 'photodiode uva 0.076mm to-46 - PDU-G101A' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-G101A-ND.

Options for Optical - Photo Detectors - Photodiodes PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011
Send this link via E-Mail
Help With This Screen

PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PHOTODIODE GEN PURP 2.5MM TO-5 - SD100-11-21-221 Next: PHOTODIODE GP CERM PKG - SD445-11-21-305
PHOTODIODE GP 1.3X1.3MM TO-46 - SD057-11-21-011