Keywords:





Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531

PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531 - Sensors, Transducers

Digi-Key Part Number SD036-70-62-531-ND
Price Break
1
25
100
Unit Price
137.28000
116.71800
109.95420
Extended Price
137.28
2917.95
10995.42
Manufacturer Part NumberSD036-70-62-531
DescriptionPHOTODIODE AVALANCHE 0.9MM TO-5
Quantity Available 4
All prices are in USD

Purchase Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531
Technical/Catalog InformationSD036-70-62-531
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD036 70 62 531
SD0367062531

SD036-70-62-531 Specification Sheet

Image of PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531

PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531 (SD036-70-62-531-ND) - Sensors, Transducers

Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531
 Order 'photodiode avalanche 0.9mm to-5 - SD036-70-62-531' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD036-70-62-531-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 0.3MM TO-46 - SD012-70-62-541
 Order 'photodiode avalanche 0.3mm to-46 - SD012-70-62-541' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD012-70-62-541-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 5MM TO-66 - SD197-70-72-591
 Order 'photodiode avalanche 5mm to-66 - SD197-70-72-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-72-591-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 5MM TO-66 - SD197-70-74-591
 Order 'photodiode avalanche 5mm to-66 - SD197-70-74-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-74-591-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 10MM TO-3 - SD394-70-72-591
 Order 'photodiode avalanche 10mm to-3 - SD394-70-72-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-72-591-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 10MM TO-3 - SD394-70-74-591
 Order 'photodiode avalanche 10mm to-3 - SD394-70-74-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-74-591-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCH RED 16MM SHV - SD630-70-72-500
 Order 'photodiode avalanch red 16mm shv - SD630-70-72-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-72-500-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE UV 16MM SHV - SD630-70-73-500
 Order 'photodiode avalanche uv 16mm shv - SD630-70-73-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-73-500-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCH BLU 16MM SHV - SD630-70-74-500
 Order 'photodiode avalanch blu 16mm shv - SD630-70-74-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-74-500-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCH DUV 16MM SHV - SD630-70-75-500
 Order 'photodiode avalanch duv 16mm shv - SD630-70-75-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-75-500-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 1.61MMSQ TO-5 - PDB-C203
 Order 'photodiode blue 1.61mmsq to-5 - PDB-C203' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C203-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 5MM MODULE - SD197-70-72-661
 Order 'photodiode avalanche 5mm module - SD197-70-72-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-72-661-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 5MM MODULE - SD197-70-74-661
 Order 'photodiode avalanche 5mm module - SD197-70-74-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-74-661-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-72-661
 Order 'photodiode avalanche 10mm module - SD394-70-72-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-72-661-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-74-661
 Order 'photodiode avalanche 10mm module - SD394-70-74-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-74-661-ND.

Options for Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531
Send this link via E-Mail
Help With This Screen

PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PHOTODIODE AVALANCHE 0.3MM TO-46 - SD012-70-62-541 Next: PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-72-661
PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531