PHOTODIODE AVALANCHE 0.3MM TO-46 - SD012-70-62-541 - Sensors, Transducers
Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 0.3MM TO-46 - SD012-70-62-541
| Digi-Key Part Number | SD012-70-62-541-ND |
1 25 100 |
126.92000 107.90640 101.65350 |
Extended Price
126.92 2697.66 10165.35 |
| Manufacturer Part Number | SD012-70-62-541 | |||
| Description | PHOTODIODE AVALANCHE 0.3MM TO-46 | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD012-70-62-541 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD012 70 62 541 SD0127062541 |
SD012-70-62-541 Specification Sheet
PHOTODIODE AVALANCHE 0.3MM TO-46 - SD012-70-62-541 (SD012-70-62-541-ND) - Sensors, Transducers
Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 0.3MM TO-46 - SD012-70-62-541PHOTODIODE AVALANCHE 0.3MM TO-46 - SD012-70-62-541
Order 'photodiode avalanche 0.3mm to-46 - SD012-70-62-541' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD012-70-62-541-ND.
PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531
Order 'photodiode avalanche 0.9mm to-5 - SD036-70-62-531' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD036-70-62-531-ND.
PHOTODIODE AVALANCHE 5MM TO-66 - SD197-70-72-591
Order 'photodiode avalanche 5mm to-66 - SD197-70-72-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-72-591-ND.
PHOTODIODE AVALANCHE 5MM TO-66 - SD197-70-74-591
Order 'photodiode avalanche 5mm to-66 - SD197-70-74-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-74-591-ND.
PHOTODIODE AVALANCHE 10MM TO-3 - SD394-70-72-591
Order 'photodiode avalanche 10mm to-3 - SD394-70-72-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-72-591-ND.
PHOTODIODE AVALANCHE 10MM TO-3 - SD394-70-74-591
Order 'photodiode avalanche 10mm to-3 - SD394-70-74-591' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-74-591-ND.
PHOTODIODE AVALANCH RED 16MM SHV - SD630-70-72-500
Order 'photodiode avalanch red 16mm shv - SD630-70-72-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-72-500-ND.
PHOTODIODE AVALANCHE UV 16MM SHV - SD630-70-73-500
Order 'photodiode avalanche uv 16mm shv - SD630-70-73-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-73-500-ND.
PHOTODIODE AVALANCH BLU 16MM SHV - SD630-70-74-500
Order 'photodiode avalanch blu 16mm shv - SD630-70-74-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-74-500-ND.
PHOTODIODE AVALANCH DUV 16MM SHV - SD630-70-75-500
Order 'photodiode avalanch duv 16mm shv - SD630-70-75-500' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD630-70-75-500-ND.
PHOTODETECTOR FLAT TO-46 - SD012-11-41-211
Order 'photodetector flat to-46 - SD012-11-41-211' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD012-11-41-211-ND.
PHOTODIODE AVALANCHE 5MM MODULE - SD197-70-72-661
Order 'photodiode avalanche 5mm module - SD197-70-72-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-72-661-ND.
PHOTODIODE AVALANCHE 5MM MODULE - SD197-70-74-661
Order 'photodiode avalanche 5mm module - SD197-70-74-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD197-70-74-661-ND.
PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-72-661
Order 'photodiode avalanche 10mm module - SD394-70-72-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-72-661-ND.
PHOTODIODE AVALANCHE 10MM MODULE - SD394-70-74-661
Order 'photodiode avalanche 10mm module - SD394-70-74-661' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD394-70-74-661-ND.
Options for Optical - Photo Detectors - Photodiodes PHOTODIODE AVALANCHE 0.3MM TO-46 - SD012-70-62-541
Send this link via E-Mail
Help With This Screen
