Keywords:





Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL

PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL

Digi-Key Part Number PNZ331CL-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
3.66000
2.93100
2.27950
2.11664
2.07594
2.03524
1.99453
1.95383
Extended Price
3.66
29.31
227.95
1058.32
2075.94
10176.20
19945.30
48845.75
Manufacturer Part NumberPNZ331CL
DescriptionPIN PHOTO DIODE 900NM 70DEG TO18
Quantity Available 2929
All prices are in USD

Purchase Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL
Technical/Catalog InformationPNZ331CL
VendorPanasonic - SSG
CategorySensors, Transducers
Wavelength900nm
Package / CaseTO-18
TypePhotodiode
Output TypeCurrent On Typ, 14µA
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PNZ331CL
PNZ331CL

PNZ331CL Specification Sheet

Image of PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL

PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL (PNZ331CL-ND)

Related parts Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL
Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL
 Order 'pin photo diode 900nm 70deg to18 - PNZ331CL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ331CL-ND.
Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 900NM 40DEG TO18 - PNZ331F
 Order 'pin photo diode 900nm 40deg to18 - PNZ331F' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ331F-ND.
Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 900NM 70DEG SIDE - PNZ323
 Order 'pin photo diode 900nm 70deg side - PNZ323' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ323-ND.
Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 900NM 70DEG SIDE - PNZ327
 Order 'pin photo diode 900nm 70deg side - PNZ327' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ327-ND.
Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 800NM 40DEG TO18 - PNZ300F
 Order 'pin photo diode 800nm 40deg to18 - PNZ300F' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ300F-ND.
Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 800NM 10DEG TO18 - PNZ300
 Order 'pin photo diode 800nm 10deg to18 - PNZ300' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ300-ND.
Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 960NM SIDE VIEW - PNZ313B
 Order 'pin photo diode 960nm side view - PNZ313B' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ313B-ND.
Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE - PNZ323B
 Order 'pin photo diode - PNZ323B' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ323B-ND.
Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE - PNZ334
 Order 'pin photo diode - PNZ334' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ334-ND.
Optical - Photo Detectors - Phototransistors PHOTO TRANS 900NM 10 DEG TO-18 - PNZ107
 Order 'photo trans 900nm 10 deg to-18 - PNZ107' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number PNZ107-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG (VA) PIN - Single MA27P0100L
 Order 'diode pin 60v 100ma sss mini-2p - MA27P0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P0100LCT-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA27P0100L
 Order 'diode pin 60v 100ma sss mini-2p - MA27P0100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27P0100LTR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG (VA) PIN - Single MA27P0200L
 Order 'diode pin 60v 100ma sss mini-2p - MA27P0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P0200LCT-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA27P0200L
 Order 'diode pin 60v 100ma sss mini-2p - MA27P0200L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27P0200LTR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V Panasonic - SSG (VA) PIN - Single MA27P0700L
 Order 'diode pin 60v 100ma sssmini-2p - MA27P0700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P0700LCT-ND.

Options for Optical - Photo Detectors - Photodiodes PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL
Send this link via E-Mail
Help With This Screen

PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: PIN PHOTO DIODE 900NM 70DEG SIDE - PNZ327 Next: PIN PHOTO DIODE 960NM SIDE VIEW - PNZ313B
PIN PHOTO DIODE 900NM 70DEG TO18 - PNZ331CL