PHOTODIODE PIN 5.44MM SQ CERAMIC - PDV-V417
| Digi-Key Part Number | PDV-V417-ND |
1 25 100 250 |
4.25000 3.85400 3.45370 3.25348 |
Extended Price
4.25 96.35 345.37 813.37 |
| Manufacturer Part Number | PDV-V417 | |||
| Description | PHOTODIODE PIN 5.44MM SQ CERAMIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PDV-V417 |
| Vendor | Advanced Photonix Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Wavelength | 560 nm [Typ] |
| Dark Current | 10.0 pA [Max] |
| Dark Current | 3.0 pA [Typ] |
| Short Circuit Current | 5.00 µA [Min] |
| Short Circuit Current | 6.50 µA [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Fall Time | 500.000 ns [Typ] |
| Rise Time | 500.00 ns [Typ] |
| Active Area | 5.4400 mm2 [Nom] |
| Breakdown Voltage | 10.00 V [Min] |
| Breakdown Voltage | 15.00 V [Typ] |
| Diameter | 8.0000 mm [Typ] |
| Height | 1.800 mm [Typ] |
| Housing Material | Ceramic |
| Junction Capacitance | 650 pF [Typ] |
| Lead Length | 9.000 mm [Typ] |
| Termination Style | PC Pin |
| Type | Photovoltaic |
| Type | Detector |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDV V417 PDVV417 |
PDV-V417 Specification Sheet
PHOTODIODE PIN 5.44MM SQ CERAMIC - PDV-V417 (PDV-V417-ND)
Related parts :PHOTODIODE PIN 5.44MM SQ CERAMIC - PDV-V417
Order 'photodiode pin 5.44mm sq ceramic - PDV-V417' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-V417-ND.
PHOTODIODE PIN 1.55MM SQ CERAMIC - PDV-V419
Order 'photodiode pin 1.55mm sq ceramic - PDV-V419' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-V419-ND.
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-C173SMTR-ND.
PHOTODIODE 6.85MM SQ CERAMIC BLK - PDV-V418
Order 'photodiode 6.85mm sq ceramic blk - PDV-V418' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-V418-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
Order 'photodiode blue pvc 14.5mm sq - PDB-C607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
Order 'photodiode blue pvc 42.4mm sq - PDB-C609-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE PVC 68.7MM SQ - PDB-C612-2
Order 'photodiode blue pvc 68.7mm sq - PDB-C612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-2-ND.
PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2
Order 'photodiode red pvc 86.4mm sq - PDB-C613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-2-ND.
PHOTODIODE BLUE 100MM SQ CERAMIC - PDB-V110
Order 'photodiode blue 100mm sq ceramic - PDB-V110' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V110-ND.
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDV-C173SMCT-ND.
PHOTODIODE BI-CELL 15.5MM SQ TO8 - PDB-C202
Order 'photodiode bi-cell 15.5mm sq to8 - PDB-C202' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C202-ND.
PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2
Order 'photodiode blue pvc 232.7mm sq - PDB-C615-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C615-2-ND.
PHOTODIODE BLUE PVC 86.4MM SQ - PDB-V613-2
Order 'photodiode blue pvc 86.4mm sq - PDB-V613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V613-2-ND.
PHOTODIODE UV SIC .08MM SQ TO-46 - PDU-S101
Order 'photodiode uv sic .08mm sq to-46 - PDU-S101' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-S101-ND.
PHOTODIODE BLUE 3.23MM SQ TO-5 - PDB-C201
Order 'photodiode blue 3.23mm sq to-5 - PDB-C201' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C201-ND.
Send this link via E-Mail
Help With This Screen