Keywords:





Optical - Photo Detectors - Photodiodes PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM

PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM - Sensors, Transducers

Digi-Key Part Number PDV-C173SMTR-ND
Price Break
10000
Unit Price
1.14750
Extended Price
11475.00
Manufacturer Part NumberPDV-C173SM
DescriptionPHOTODIODE INF-RED 7.67MM SQ SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Optical - Photo Detectors - Photodiodes PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Optical - Photo Detectors - Photodiodes PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Technical/Catalog InformationPDV-C173SM
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Wavelength900nm
Package / CaseSurface Mount
TypePhotodiode
Output TypeCurrent On Typ, 90µA
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PDV C173SM
PDVC173SM
PDV C173SMTR ND
PDVC173SMTRND
PDV-C173SMTR

PDV-C173SM Specification Sheet

Image of PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM

PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM (PDV-C173SMTR-ND) - Sensors, Transducers

Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Optical - Photo Detectors - Photodiodes PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
 Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-C173SMTR-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
 Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDV-C173SMCT-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
 Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C171SMTR-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE NIR 7.67MM SQ SMD - PDI-C172SMF
 Order 'photodiode nir 7.67mm sq smd - PDI-C172SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-C172SMFTR-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
 Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C171SMCT-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
 Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C171SMDKR-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE NIR 7.67MM SQ SMD - PDI-C172SMF
 Order 'photodiode nir 7.67mm sq smd - PDI-C172SMF' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDI-C172SMFCT-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE .073MM SQ SMD - PDB-C116
 Order 'photodiode blue .073mm sq smd - PDB-C116' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C116-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
 Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMTR-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 2.10MM SQ SMD - PDB-C154SM
 Order 'photodiode blue 2.10mm sq smd - PDB-C154SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMTR-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 7.95MM SQ SMD - PDB-C155SM
 Order 'photodiode blue 7.95mm sq smd - PDB-C155SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SM-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE PIN 5.44MM SQ CERAMIC - PDV-V417
 Order 'photodiode pin 5.44mm sq ceramic - PDV-V417' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-V417-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE PIN 1.55MM SQ CERAMIC - PDV-V419
 Order 'photodiode pin 1.55mm sq ceramic - PDV-V419' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-V419-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 2.1MM SMD - PDB-C154SMF
 Order 'photodiode blue w/df 2.1mm smd - PDB-C154SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMFTR-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 7.95MM SMD - PDB-C155SMF
 Order 'photodiode blue w/df 7.95mm smd - PDB-C155SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SMF-ND.

Options for Optical - Photo Detectors - Photodiodes PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Send this link via E-Mail
Help With This Screen

PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM Next: PHOTODIODE IR 0.77MM SQ T1 - PDI-G104
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM