PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
| Digi-Key Part Number | PDV-C173SMCT-ND |
1 25 100 250 |
3.13000 1.84760 1.55610 1.46972 |
Extended Price
3.13 46.19 155.61 367.43 |
| Manufacturer Part Number | PDV-C173SM | |||
| Description | PHOTODIODE INF-RED 7.67MM SQ SMD | |||
| Quantity Available | 268 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PDV-C173SM |
| Vendor | Advanced Phontix Inc (VA) |
| Category | Sensors, Transducers |
| Wavelength | 900nm |
| Package / Case | Surface Mount |
| Type | * |
| Output Type | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDV C173SM PDVC173SM PDV C173SMCT ND PDVC173SMCTND PDV-C173SMCT |
PDV-C173SM Specification Sheet
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM (PDV-C173SMCT-ND)
Related parts:PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDV-C173SMCT-ND.
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-C173SMTR-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C152SMCT-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMTR-ND.
PHOTODIODE BLUE 2.10MM SQ SMD - PDB-C154SM
Order 'photodiode blue 2.10mm sq smd - PDB-C154SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C154SMCT-ND.
PHOTODIODE BLUE 2.10MM SQ SMD - PDB-C154SM
Order 'photodiode blue 2.10mm sq smd - PDB-C154SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMTR-ND.
PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C171SMCT-ND.
PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C171SMTR-ND.
PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2
Order 'photodiode red pvc 86.4mm sq - PDB-C613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-2-ND.
PHOTODIODE NIR 7.67MM SQ SMD - PDI-C172SMF
Order 'photodiode nir 7.67mm sq smd - PDI-C172SMF' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDI-C172SMFCT-ND.
PHOTODIODE NIR 7.67MM SQ SMD - PDI-C172SMF
Order 'photodiode nir 7.67mm sq smd - PDI-C172SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-C172SMFTR-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C152SMDKR-ND.
PHOTODIODE BLUE .073MM SQ SMD - PDB-C116
Order 'photodiode blue .073mm sq smd - PDB-C116' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C116-ND.
PHOTODIODE BLUE 7.95MM SQ SMD - PDB-C155SM
Order 'photodiode blue 7.95mm sq smd - PDB-C155SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SM-ND.
PHOTODIODE PIN 5.44MM SQ CERAMIC - PDV-V417
Order 'photodiode pin 5.44mm sq ceramic - PDV-V417' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-V417-ND.
Send this link via E-Mail
Help With This Screen