Keywords:





Optical - Photo Detectors - Photodiodes PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114

PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114 - Sensors, Transducers

Digi-Key Part Number PDU-V114-ND
Price Break
100
Unit Price
27.79000
Extended Price
2779.00
Manufacturer Part NumberPDU-V114
DescriptionPHOTODIODE UV 17.63MM SQ TO-5
Quantity Available Non-Stock
All prices are in USD

Purchase Optical - Photo Detectors - Photodiodes PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Optical - Photo Detectors - Photodiodes PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114
Technical/Catalog InformationPDU-V114
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Wavelength190 ~ 1100nm
Package / CaseTO-5
TypePhotodiode
Output TypeCurrent On Typ, 230µA
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PDU V114
PDUV114

PDU-V114 Specification Sheet

Image of PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114

PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114 (PDU-V114-ND) - Sensors, Transducers

Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114
 Order 'photodiode uv 17.63mm sq to-5 - PDU-V114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V114-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 17.74MM SQ TO-5 - PDU-C114
 Order 'photodiode uv 17.74mm sq to-5 - PDU-C114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C114-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 1.00MM SQ TO-5 - PDU-S102
 Order 'photodiode uv 1.00mm sq to-5 - PDU-S102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-S102-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE IR 17.63MM SQ TO-5 - PDI-V114-F
 Order 'photodiode ir 17.63mm sq to-5 - PDI-V114-F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V114-F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 7.95MM SQ TO-5 - PDU-C119
 Order 'photodiode uv 7.95mm sq to-5 - PDU-C119' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C119-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 7.95MM SQ TO-5 - PDU-C119Q
 Order 'photodiode uv 7.95mm sq to-5 - PDU-C119Q' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C119Q-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 4.48MM SQ TO-5 - PDU-V105
 Order 'photodiode uv 4.48mm sq to-5 - PDU-V105' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V105-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 10.00MM SQ TO-5 - PDU-V106
 Order 'photodiode uv 10.00mm sq to-5 - PDU-V106' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V106-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 5.07MM SQ TO-5 - PDU-V115
 Order 'photodiode uv 5.07mm sq to-5 - PDU-V115' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V115-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 7.95MM SQ TO-5 - PDU-V119
 Order 'photodiode uv 7.95mm sq to-5 - PDU-V119' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V119-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 4.48MM SQ TO-5 - PDU-C105Q
 Order 'photodiode uv 4.48mm sq to-5 - PDU-C105Q' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C105Q-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 10.00MM SQ TO-5 - PDU-C106Q
 Order 'photodiode uv 10.00mm sq to-5 - PDU-C106Q' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C106Q-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 17.74MM SQ TO-5 - PDU-C114Q
 Order 'photodiode uv 17.74mm sq to-5 - PDU-C114Q' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C114Q-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 5.07MM SQ TO-5 - PDU-C115
 Order 'photodiode uv 5.07mm sq to-5 - PDU-C115' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C115-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE UV 5.07MM SQ TO-5 - PDU-C115Q
 Order 'photodiode uv 5.07mm sq to-5 - PDU-C115Q' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C115Q-ND.

Options for Optical - Photo Detectors - Photodiodes PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114
Send this link via E-Mail
Help With This Screen

PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PHOTODIODE UV 10MM SQ TO-5HERM - PDU-C106 Next: PHOTODIODE UV 17.74MM SQ CERAMIC - PDU-C107
PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114