PHOTODIODE UV 2.98MM SQ TO-46 - PDU-V104 - Sensors, Transducers
| Digi-Key Part Number | PDU-V104-ND |
500 |
24.86250 |
Extended Price
12431.25 |
| Manufacturer Part Number | PDU-V104 | |||
| Description | PHOTODIODE UV 2.98MM SQ TO-46 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDU-V104 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 190 ~ 1100nm |
| Package / Case | TO-46 |
| Type | Photodiode |
| Output Type | Current On Typ, 40µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDU V104 PDUV104 |
PDU-V104 Specification Sheet
PHOTODIODE UV 2.98MM SQ TO-46 - PDU-V104 (PDU-V104-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE UV 2.98MM SQ TO-46 - PDU-V104
Order 'photodiode uv 2.98mm sq to-46 - PDU-V104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V104-ND.
PHOTODIODE UV 2.98MM SQ TO-46 - PDU-C104
Order 'photodiode uv 2.98mm sq to-46 - PDU-C104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C104-ND.
PHOTODIODE UV 0.073MM SQ TO-46 - PDU-C120
Order 'photodiode uv 0.073mm sq to-46 - PDU-C120' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C120-ND.
PHOTODIODE UV 0.32MM SQ TO-46 - PDU-S104
Order 'photodiode uv 0.32mm sq to-46 - PDU-S104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-S104-ND.
PHOTODIODE UV 0.31MM SQ TO-46 - PDU-V101
Order 'photodiode uv 0.31mm sq to-46 - PDU-V101' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V101-ND.
PHOTODIODE UV 0.87MM SQ TO-46 - PDU-V102
Order 'photodiode uv 0.87mm sq to-46 - PDU-V102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V102-ND.
PHOTODIODE UV 2.03MM SQ TO-46 - PDU-V103
Order 'photodiode uv 2.03mm sq to-46 - PDU-V103' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V103-ND.
PHOTODIODE UV 0.31MM SQ TO-46 - PDU-C101
Order 'photodiode uv 0.31mm sq to-46 - PDU-C101' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C101-ND.
PHOTODIODE UV 0.87MM SQ TO-46 - PDU-C102
Order 'photodiode uv 0.87mm sq to-46 - PDU-C102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C102-ND.
PHOTODIODE UV 2.03MM SQ TO-46 - PDU-C103
Order 'photodiode uv 2.03mm sq to-46 - PDU-C103' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C103-ND.
PHOTODIODE 800NM 2.98MM SQ TO-46 - PDI-V480-46
Order 'photodiode 800nm 2.98mm sq to-46 - PDI-V480-46' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V480-46-ND.
PHOTODIODE 880NM 2.98MM SQ TO-46 - PDI-V488-46
Order 'photodiode 880nm 2.98mm sq to-46 - PDI-V488-46' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V488-46-ND.
PHOTODIODE 632NM 2.98MM SQ TO-46 - PDR-V463-46
Order 'photodiode 632nm 2.98mm sq to-46 - PDR-V463-46' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDR-V463-46-ND.
PHOTODIODE BLUE 2.98MM SQ TO-46 - PDB-C104
Order 'photodiode blue 2.98mm sq to-46 - PDB-C104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C104-ND.
PHOTODIODE UV 17.74MM SQ TO-5 - PDU-C114
Order 'photodiode uv 17.74mm sq to-5 - PDU-C114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C114-ND.
Send this link via E-Mail
Help With This Screen
