DETECTOR GAN UVA 200-365NM SMD - PDU-G105A-SM
| Digi-Key Part Number | PDU-G105A-SM-ND |
1 25 100 250 |
12.94000 9.37240 8.33750 8.05000 |
Extended Price
12.94 234.31 833.75 2012.50 |
| Manufacturer Part Number | PDU-G105A-SM | |||
| Description | DETECTOR GAN UVA 200-365NM SMD | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDU-G105A-SM |
| Vendor | Advanced Photonix Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Wavelength | 280 nm [Typ] |
| Short Circuit Current | 1.00 nA [Typ] |
| Dark Current | 100.0 µA [Max] |
| Dark Current | 50.0 µA [Typ] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Fall Time | 15.000 ns [Max] |
| Fall Time | 10.000 ns [Typ] |
| Rise Time | 15.00 ns [Max] |
| Rise Time | 10.00 ns [Typ] |
| Termination Style | SMD (SMT) Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDU G105A SM PDUG105ASM |
PDU-G105A-SM Specification Sheet
DETECTOR GAN UVA 200-365NM SMD - PDU-G105A-SM (PDU-G105A-SM-ND)
Related parts:DETECTOR GAN UVA 200-365NM SMD - PDU-G105A-SM
Order 'detector gan uva 200-365nm smd - PDU-G105A-SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-G105A-SM-ND.
DETECTOR GAN UVB 200-320NM SMD - PDU-G106B-SM
Order 'detector gan uvb 200-320nm smd - PDU-G106B-SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-G106B-SM-ND.
PHOTODIODE UVA 0.076MM TO-46 - PDU-G101A
Order 'photodiode uva 0.076mm to-46 - PDU-G101A' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-G101A-ND.
SOCKET IC OPEN .200 10POS SMD - 114-93-210-41-117000
Order 'socket ic open .200 10pos smd - 114-93-210-41-117000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 11493-21041117000-ND.
CHOKE COMMON MODE 200 OHM SMD - CM2718R201R-00
Order 'choke common mode 200 ohm smd - CM2718R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1113-1-ND.
CHOKE COMMON MODE 200 OHM SMD - CM2718R201R-00
Order 'choke common mode 200 ohm smd - CM2718R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1113-2-ND.
CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00
Order 'choke common mode 200 ohm smd - CM3818R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1115-1-ND.
CHOKE COMMON MODE 200 OHM SMD - CM3818R201R-00
Order 'choke common mode 200 ohm smd - CM3818R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1115-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2176-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM2722R201R-00
Order 'choke array com mode 200 ohm smd - CM2722R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2176-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2181-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM3822R201R-00
Order 'choke array com mode 200 ohm smd - CM3822R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2181-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00
Order 'choke array com mode 200 ohm smd - CM5022R201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2183-1-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM5022R201R-00
Order 'choke array com mode 200 ohm smd - CM5022R201R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2183-2-ND.
CHOKE ARRAY COM MODE 200 OHM SMD - CM6032V201R-00
Order 'choke array com mode 200 ohm smd - CM6032V201R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2191-1-ND.
Send this link via E-Mail
Help With This Screen