Keywords:





PHOTODIODE UVB 0.076MM TO-46 - PDU-G102B - Sensors, Transducers

Digi-Key Part Number PDU-G102B-ND
Price Break
100
Unit Price
25.65000
Extended Price
2565.00
Manufacturer Part NumberPDU-G102B
DescriptionPHOTODIODE UVB 0.076MM TO-46
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPDU-G102B
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PDU G102B
PDUG102B

PDU-G102B Specification Sheet

Image of PHOTODIODE UVB 0.076MM TO-46 - PDU-G102B

PHOTODIODE UVB 0.076MM TO-46 - PDU-G102B (PDU-G102B-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
PHOTODIODE UVB 0.076MM TO-46 - PDU-G102B
 Order 'photodiode uvb 0.076mm to-46 - PDU-G102B' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-G102B-ND.
PHOTODIODE UVA 0.076MM TO-46 - PDU-G101A
 Order 'photodiode uva 0.076mm to-46 - PDU-G101A' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-G101A-ND.
PHOTODIODE UV SIC .08MM SQ TO-46 - PDU-S101
 Order 'photodiode uv sic .08mm sq to-46 - PDU-S101' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-S101-ND.
PHOTODIODE UV 2.98MM SQ TO-46 - PDU-V104
 Order 'photodiode uv 2.98mm sq to-46 - PDU-V104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V104-ND.
PHOTODIODE UV 0.073MM SQ TO-46 - PDU-C120
 Order 'photodiode uv 0.073mm sq to-46 - PDU-C120' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C120-ND.
PHOTODIODE UV 0.32MM SQ TO-46 - PDU-S104
 Order 'photodiode uv 0.32mm sq to-46 - PDU-S104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-S104-ND.
PHOTODIODE UV 0.31MM SQ TO-46 - PDU-V101
 Order 'photodiode uv 0.31mm sq to-46 - PDU-V101' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V101-ND.
PHOTODIODE UV W/QW.31MM SQ TO-46 - PDU-V101Q
 Order 'photodiode uv w/qw.31mm sq to-46 - PDU-V101Q' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V101Q-ND.
PHOTODIODE UV 0.87MM SQ TO-46 - PDU-V102
 Order 'photodiode uv 0.87mm sq to-46 - PDU-V102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V102-ND.
PHOTODIODE UV 2.03MM SQ TO-46 - PDU-V103
 Order 'photodiode uv 2.03mm sq to-46 - PDU-V103' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V103-ND.
PHOTODIODE UV W/QW 2.03MM TO-46 - PDU-V103Q
 Order 'photodiode uv w/qw 2.03mm to-46 - PDU-V103Q' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V103Q-ND.
PHOTODIODE UV W/QW 2.98MM TO-46 - PDU-V104Q
 Order 'photodiode uv w/qw 2.98mm to-46 - PDU-V104Q' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V104Q-ND.
PHOTODIODE UV 0.31MM SQ TO-46 - PDU-C101
 Order 'photodiode uv 0.31mm sq to-46 - PDU-C101' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C101-ND.
PHOTODIODE UV 0.87MM SQ TO-46 - PDU-C102
 Order 'photodiode uv 0.87mm sq to-46 - PDU-C102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C102-ND.
PHOTODIODE UV 2.03MM SQ TO-46 - PDU-C103
 Order 'photodiode uv 2.03mm sq to-46 - PDU-C103' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-C103-ND.

Send this link via E-Mail
Help With This Screen

PHOTODIODE UVB 0.076MM TO-46 - PDU-G102B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PHOTODIODE UVA 0.076MM TO-46 - PDU-G101A Next: PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
PHOTODIODE UVB 0.076MM TO-46 - PDU-G102B