PHOTODIODE 632NM 2.98MM SQ TO-46 - PDR-V463-46 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | PDR-V463-46-ND |
8 |
18.82375 |
Extended Price
150.59 |
| Manufacturer Part Number | PDR-V463-46 | |||
| Description | PHOTODIODE 632NM 2.98MM SQ TO-46 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PDR-V463-46 |
| Vendor | Advanced Photonix Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDR V463 46 PDRV46346 |
PDR-V463-46 Specification Sheet
PHOTODIODE 632NM 2.98MM SQ TO-46 - PDR-V463-46 (PDR-V463-46-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:PHOTODIODE 632NM 2.98MM SQ TO-46 - PDR-V463-46
Order 'photodiode 632nm 2.98mm sq to-46 - PDR-V463-46' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDR-V463-46-ND.
PHOTODIODE 632NM 17.74MM SQ TO-5 - PDR-V463
Order 'photodiode 632nm 17.74mm sq to-5 - PDR-V463' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDR-V463-ND.
PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102
Order 'photodiode blue 0.87mm sq to-46 - PDB-C102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C102-ND.
PHOTODIODE BLUE 0.073MM SQ TO-46 - PDB-C120
Order 'photodiode blue 0.073mm sq to-46 - PDB-C120' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C120-ND.
PHOTODIODE QUAD 0.33MM SQ TO-46 - PDB-C207
Order 'photodiode quad 0.33mm sq to-46 - PDB-C207' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C207-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
Order 'photodiode blue pvc 14.5mm sq - PDB-C607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
Order 'photodiode blue pvc 42.4mm sq - PDB-C609-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE PVC 68.7MM SQ - PDB-C612-2
Order 'photodiode blue pvc 68.7mm sq - PDB-C612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-2-ND.
PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2
Order 'photodiode red pvc 86.4mm sq - PDB-C613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-2-ND.
PHOTODIODE IR 0.77MM SQ TO-46 - PDI-G103
Order 'photodiode ir 0.77mm sq to-46 - PDI-G103' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-G103-ND.
PHOTODIODE 800NM 2.98MM SQ TO-46 - PDI-V480-46
Order 'photodiode 800nm 2.98mm sq to-46 - PDI-V480-46' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V480-46-ND.
PHOTODIODE 880NM 2.98MM SQ TO-46 - PDI-V488-46
Order 'photodiode 880nm 2.98mm sq to-46 - PDI-V488-46' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V488-46-ND.
PHOTODIODE UV SIC .08MM SQ TO-46 - PDU-S101
Order 'photodiode uv sic .08mm sq to-46 - PDU-S101' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-S101-ND.
PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2
Order 'photodiode blue pvc 232.7mm sq - PDB-C615-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C615-2-ND.
PHOTODIODE BLUE PVC 86.4MM SQ - PDB-V613-2
Order 'photodiode blue pvc 86.4mm sq - PDB-V613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V613-2-ND.
Send this link via E-Mail
Help With This Screen