PHOTODIODE IR 31.00MM SQ TO-8 - PDI-V108-F
| Digi-Key Part Number | PDI-V108-F-ND |
22 |
17.85000 |
Extended Price
392.70 |
| Manufacturer Part Number | PDI-V108-F | |||
| Description | PHOTODIODE IR 31.00MM SQ TO-8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PDI-V108-F |
| Vendor | Advanced Photonix Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDI V108 F PDIV108F |
PDI-V108-F Specification Sheet
PHOTODIODE IR 31.00MM SQ TO-8 - PDI-V108-F (PDI-V108-F-ND)
Related parts:PHOTODIODE IR 31.00MM SQ TO-8 - PDI-V108-F
Order 'photodiode ir 31.00mm sq to-8 - PDI-V108-F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V108-F-ND.
PHOTODIODE IR W/DF 0.77MM TO-46 - PDI-G103L
Order 'photodiode ir w/df 0.77mm to-46 - PDI-G103L' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-G103L-ND.
PHOTODIODE IR 0.77MM SQ TO-46 - PDI-G103
Order 'photodiode ir 0.77mm sq to-46 - PDI-G103' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-G103-ND.
PHOTODIODE IR 0.77MM SQ T1 - PDI-G104
Order 'photodiode ir 0.77mm sq t1 - PDI-G104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-G104-ND.
PHOTODIODE IR 10.00MM SQ TO-5 - PDI-V106-F
Order 'photodiode ir 10.00mm sq to-5 - PDI-V106-F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V106-F-ND.
PHOTODIODE BLUE 58.91MM SQ TO-8 - PDB-C210
Order 'photodiode blue 58.91mm sq to-8 - PDB-C210' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C210-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
Order 'photodiode blue pvc 14.5mm sq - PDB-C607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
Order 'photodiode blue pvc 42.4mm sq - PDB-C609-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE PVC 68.7MM SQ - PDB-C612-2
Order 'photodiode blue pvc 68.7mm sq - PDB-C612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-2-ND.
PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2
Order 'photodiode red pvc 86.4mm sq - PDB-C613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-2-ND.
PHOTODIODE 800NM 2.98MM SQ TO-46 - PDI-V480-46
Order 'photodiode 800nm 2.98mm sq to-46 - PDI-V480-46' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V480-46-ND.
PHOTODIODE 880NM 2.98MM SQ TO-46 - PDI-V488-46
Order 'photodiode 880nm 2.98mm sq to-46 - PDI-V488-46' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V488-46-ND.
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-C173SMTR-ND.
PHOTODIODE BI-CELL 15.5MM SQ TO8 - PDB-C202
Order 'photodiode bi-cell 15.5mm sq to8 - PDB-C202' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C202-ND.
PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2
Order 'photodiode blue pvc 232.7mm sq - PDB-C615-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C615-2-ND.
Send this link via E-Mail
Help With This Screen