PHOTODIODE NIR 7.67MM SQ SMD - PDI-C172SMF - Sensors, Transducers
| Digi-Key Part Number | PDI-C172SMFTR-ND |
10000 |
1.26630 |
Extended Price
12663.00 |
| Manufacturer Part Number | PDI-C172SMF | |||
| Description | PHOTODIODE NIR 7.67MM SQ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PDI-C172SMF |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 900nm |
| Package / Case | Surface Mount |
| Type | Photodiode |
| Output Type | Current On Typ, 85µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDI C172SMF PDIC172SMF PDI C172SMFTR ND PDIC172SMFTRND PDI-C172SMFTR |
PDI-C172SMF Specification Sheet
PHOTODIODE NIR 7.67MM SQ SMD - PDI-C172SMF (PDI-C172SMFTR-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE NIR 7.67MM SQ SMD - PDI-C172SMF
Order 'photodiode nir 7.67mm sq smd - PDI-C172SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-C172SMFTR-ND.
PHOTODIODE NIR 7.67MM SQ SMD - PDI-C172SMF
Order 'photodiode nir 7.67mm sq smd - PDI-C172SMF' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDI-C172SMFCT-ND.
PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C171SMTR-ND.
PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C171SMCT-ND.
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-C173SMTR-ND.
PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C171SMDKR-ND.
PHOTODIODE BLUE .073MM SQ SMD - PDB-C116
Order 'photodiode blue .073mm sq smd - PDB-C116' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C116-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMTR-ND.
PHOTODIODE BLUE 2.10MM SQ SMD - PDB-C154SM
Order 'photodiode blue 2.10mm sq smd - PDB-C154SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMTR-ND.
PHOTODIODE BLUE 7.95MM SQ SMD - PDB-C155SM
Order 'photodiode blue 7.95mm sq smd - PDB-C155SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SM-ND.
PHOTODIODE IR 0.77MM SQ T1 - PDI-G104
Order 'photodiode ir 0.77mm sq t1 - PDI-G104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-G104-ND.
PHOTODIODE IR 0.77MM SQ TO-46 - PDI-G103
Order 'photodiode ir 0.77mm sq to-46 - PDI-G103' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-G103-ND.
PHOTODIODE IR 10.00MM SQ TO-5 - PDI-V106-F
Order 'photodiode ir 10.00mm sq to-5 - PDI-V106-F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V106-F-ND.
PHOTODIODE IR 31.00MM SQ TO-8 - PDI-V108-F
Order 'photodiode ir 31.00mm sq to-8 - PDI-V108-F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V108-F-ND.
PHOTODIODE 800NM 2.98MM SQ TO-46 - PDI-V480-46
Order 'photodiode 800nm 2.98mm sq to-46 - PDI-V480-46' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-V480-46-ND.
Send this link via E-Mail
Help With This Screen
