SILICON PHOTODIODE W/FILTER TO-5 - PDG-V452-I
| Digi-Key Part Number | PDG-V452-I-ND |
2 |
135.00000 |
Extended Price
270.00 |
| Manufacturer Part Number | PDG-V452-I | |||
| Description | SILICON PHOTODIODE W/FILTER TO-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | PDG-V452-I |
| Vendor | Advanced Photonix Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Other Names |
PDG V452 I PDGV452I |
SILICON PHOTODIODE W/FILTER TO-5 - PDG-V452-I (PDG-V452-I-ND)
Related parts :SILICON PHOTODIODE W/FILTER TO-5 - PDG-V452-I
Order 'silicon photodiode w/filter to-5 - PDG-V452-I' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDG-V452-I-ND.
PHOTODIODE BLUE 1.61MMSQ TO-5 - PDB-C203
Order 'photodiode blue 1.61mmsq to-5 - PDB-C203' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C203-ND.
SIL PHOTODIODE W/FILT 605NM TO-5 - PDG-V460.5
Order 'sil photodiode w/filt 605nm to-5 - PDG-V460.5' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDG-V460.5-ND.
PHOTODIODE AVALANCHE 0.9MM TO-5 - SD036-70-62-531
Order 'photodiode avalanche 0.9mm to-5 - SD036-70-62-531' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD036-70-62-531-ND.
PHOTODIODE QUAD CELL TO-5 - SD085-23-21-021
Order 'photodiode quad cell to-5 - SD085-23-21-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD085-23-21-021-ND.
PHOTODIODE BI-CELL TO-5 - SD160-24-21-021
Order 'photodiode bi-cell to-5 - SD160-24-21-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD160-24-21-021-ND.
PHOTODIODE LOCAP 2.5MM TO-5 - SD100-11-31-221
Order 'photodiode locap 2.5mm to-5 - SD100-11-31-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD100-11-31-221-ND.
PHOTODIODE RED 4.7X3.2MM TO-5 - SD172-11-21-221
Order 'photodiode red 4.7x3.2mm to-5 - SD172-11-21-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD172-11-21-221-ND.
PHOTODIODE RED 4.7X3.2MM TO-5 - SD172-11-31-221
Order 'photodiode red 4.7x3.2mm to-5 - SD172-11-31-221' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD172-11-31-221-ND.
PHOTODIODE BLUE 3.23MM SQ TO-5 - PDB-C201
Order 'photodiode blue 3.23mm sq to-5 - PDB-C201' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C201-ND.
PHOTODIODE UV 17.63MM SQ TO-5 - PDU-V114
Order 'photodiode uv 17.63mm sq to-5 - PDU-V114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDU-V114-ND.
PHOTODIODE QUAD TO-5 - SD118-23-21-021
Order 'photodiode quad to-5 - SD118-23-21-021' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number SD118-23-21-021-ND.
PHOTODIODE BLUE 17.74MM SQ CER - PDB-C107
Order 'photodiode blue 17.74mm sq cer - PDB-C107' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C107-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE 100MM SQ CER - PDB-C110
Order 'photodiode blue 100mm sq cer - PDB-C110' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C110-ND.
Send this link via E-Mail
Help With This Screen