Keywords:





PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2 - Sensors, Transducers

Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2

Digi-Key Part Number PDB-V617-2-ND
Price Break
1000
Unit Price
8.93100
Extended Price
8931.00
Manufacturer Part NumberPDB-V617-2
DescriptionPHOTODIODE BLUE 62.91MM SQ PVC
Quantity Available Non-Stock
All prices are in USD

Purchase Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2
Technical/Catalog InformationPDB-V617-2
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Wavelength940nm
Package / CaseChip with 30 Gage PVC Wire
TypePhotodiode
Output TypeCurrent On Typ, 640µA
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PDB V617 2
PDBV6172

PDB-V617-2 Specification Sheet

Image of PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2

PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2 (PDB-V617-2-ND) - Sensors, Transducers

Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2
PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2
 Order 'photodiode blue 62.91mm sq pvc - PDB-V617-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V617-2-ND.
PHOTODIODE BLUE 62.91MM SQ PVC - PDB-C617-2
 Order 'photodiode blue 62.91mm sq pvc - PDB-C617-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C617-2-ND.
PHOTODIODE BLUE 371.1MM SQ PVC - PDB-V618-2
 Order 'photodiode blue 371.1mm sq pvc - PDB-V618-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V618-2-ND.
PHOTODIODE BLUE 2.55MM SQ PVC - PDB-C603-2
 Order 'photodiode blue 2.55mm sq pvc - PDB-C603-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C603-2-ND.
PHOTODIODE BLUE 4.34MM SQ PVC - PDB-C604-2
 Order 'photodiode blue 4.34mm sq pvc - PDB-C604-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C604-2-ND.
PHOTODIODE BLUE 10.84MM SQ PVC - PDB-C605-2
 Order 'photodiode blue 10.84mm sq pvc - PDB-C605-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C605-2-ND.
PHOTODIODE BLUE 38.4MM SQ PVC - PDB-C608-2
 Order 'photodiode blue 38.4mm sq pvc - PDB-C608-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C608-2-ND.
PHOTODIODE BLUE 29.5MM SQ PVC - PDB-C610-2
 Order 'photodiode blue 29.5mm sq pvc - PDB-C610-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C610-2-ND.
PHOTODIODE BLUE 52.0MM SQ PVC - PDB-C611-2
 Order 'photodiode blue 52.0mm sq pvc - PDB-C611-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C611-2-ND.
PHOTODIODE BLUE 177.9MM SQ PVC - PDB-C614-2
 Order 'photodiode blue 177.9mm sq pvc - PDB-C614-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C614-2-ND.
PHOTODIODE BLUE 51.61MM SQ PVC - PDB-C616-2
 Order 'photodiode blue 51.61mm sq pvc - PDB-C616-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C616-2-ND.
PHOTODIODE BLUE 371.1MM SQ PVC - PDB-C618-2
 Order 'photodiode blue 371.1mm sq pvc - PDB-C618-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C618-2-ND.
PHOTODIODE BLUE 14.5MM SQ PVC - PDB-V607-2
 Order 'photodiode blue 14.5mm sq pvc - PDB-V607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V607-2-ND.
PHOTODIODE BLUE 29.5MM SQ PVC - PDB-V610-2
 Order 'photodiode blue 29.5mm sq pvc - PDB-V610-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V610-2-ND.
PHOTODIODE BLUE 52.0MM SQ PVC - PDB-V611-2
 Order 'photodiode blue 52.0mm sq pvc - PDB-V611-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V611-2-ND.

Options for Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2
Send this link via E-Mail
Help With This Screen

PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PHOTODIODE BLUE 62.91MM SQ PVC - PDB-C617-2 Next: PHOTODIODE BLUE 68.7MM SQ BARE - PDB-C612-1
PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2