PHOTODIODE SOLDER - PDB-V615-2 - Sensors, Transducers
| Digi-Key Part Number | PDB-V615-2-ND |
1 25 100 250 |
51.06000 40.02000 37.26000 35.88000 |
Extended Price
51.06 1000.50 3726.00 8970.00 |
| Manufacturer Part Number | PDB-V615-2 | |||
| Description | PHOTODIODE SOLDER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-V615-2 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 940nm |
| Package / Case | Chip with 30 Gage PVC Wire |
| Type | Photodiode |
| Output Type | Current On Typ, 2800µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB V615 2 PDBV6152 |
PDB-V615-2 Specification Sheet
PHOTODIODE SOLDER - PDB-V615-2 (PDB-V615-2-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE SOLDER - PDB-V615-2
Order 'photodiode solder - PDB-V615-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V615-2-ND.
PHOTODIODE BLUE 0.4X0.4 SOT-23 - PDB-C150SM
Order 'photodiode blue 0.4x0.4 sot-23 - PDB-C150SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C150SM-ND.
PHOTODIODE RED SOLDER - PDB-C601-1
Order 'photodiode red solder - PDB-C601-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C601-1-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
Order 'photodiode blue pvc 14.5mm sq - PDB-C607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
Order 'photodiode blue pvc 42.4mm sq - PDB-C609-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE PVC 68.7MM SQ - PDB-C612-2
Order 'photodiode blue pvc 68.7mm sq - PDB-C612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-2-ND.
PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2
Order 'photodiode red pvc 86.4mm sq - PDB-C613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-2-ND.
PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2
Order 'photodiode blue pvc 232.7mm sq - PDB-C615-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C615-2-ND.
PHOTODIODE RED SOLDER - PDB-V601-1
Order 'photodiode red solder - PDB-V601-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V601-1-ND.
PHOTODIODE RED ENH - PDB-V612-2
Order 'photodiode red enh - PDB-V612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V612-2-ND.
PHOTODIODE BLUE PVC 86.4MM SQ - PDB-V613-2
Order 'photodiode blue pvc 86.4mm sq - PDB-V613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V613-2-ND.
PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2
Order 'photodiode blue 62.91mm sq pvc - PDB-V617-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V617-2-ND.
PHOTODIODE BLUE 371.1MM SQ PVC - PDB-V618-2
Order 'photodiode blue 371.1mm sq pvc - PDB-V618-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V618-2-ND.
PHOTODIODE BLUE 1MM SQ PVC WIRE - PDB-C601-2
Order 'photodiode blue 1mm sq pvc wire - PDB-C601-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C601-2-ND.
PHOTODIODE BLUE 2.55MM SQ PVC - PDB-C603-2
Order 'photodiode blue 2.55mm sq pvc - PDB-C603-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C603-2-ND.
Send this link via E-Mail
Help With This Screen
