PHOTODIODE BLUE PVC 86.4MM SQ - PDB-V613-2
| Digi-Key Part Number | PDB-V613-2-ND |
20 |
17.00700 |
Extended Price
340.14 |
| Manufacturer Part Number | PDB-V613-2 | |||
| Description | PHOTODIODE BLUE PVC 86.4MM SQ | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PDB-V613-2 |
| Vendor | Advanced Photonix Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDB V613 2 PDBV6132 |
PDB-V613-2 Specification Sheet
PHOTODIODE BLUE PVC 86.4MM SQ - PDB-V613-2 (PDB-V613-2-ND)
Related parts:PHOTODIODE BLUE PVC 86.4MM SQ - PDB-V613-2
Order 'photodiode blue pvc 86.4mm sq - PDB-V613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V613-2-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
Order 'photodiode blue pvc 14.5mm sq - PDB-C607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
Order 'photodiode blue pvc 42.4mm sq - PDB-C609-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE PVC 68.7MM SQ - PDB-C612-2
Order 'photodiode blue pvc 68.7mm sq - PDB-C612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-2-ND.
PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2
Order 'photodiode red pvc 86.4mm sq - PDB-C613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-2-ND.
PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2
Order 'photodiode blue pvc 232.7mm sq - PDB-C615-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C615-2-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE 0.74 W/DF SMD - PDB-C152SMF
Order 'photodiode blue 0.74 w/df smd - PDB-C152SMF' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C152SMFCT-ND.
PHOTODIODE BLUE W/DF .74MM SMD - PDB-C152SMF
Order 'photodiode blue w/df .74mm smd - PDB-C152SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMFTR-ND.
PHOTODIODE BLUE 2.10 W/DF SMD - PDB-C154SMF
Order 'photodiode blue 2.10 w/df smd - PDB-C154SMF' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C154SMFCT-ND.
PHOTODIODE BLUE W/DF 2.1MM SMD - PDB-C154SMF
Order 'photodiode blue w/df 2.1mm smd - PDB-C154SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMFTR-ND.
PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F
Order 'photodiode blue w/df 9mm sq blk - PDB-C158F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C158F-ND.
PHOTODIODE BLUE W/DF 1.55MM T1 - PDB-C134F
Order 'photodiode blue w/df 1.55mm t1 - PDB-C134F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C134F-ND.
PHOTODIODE BLUE W/DF 7.95MM SMD - PDB-C155SMF
Order 'photodiode blue w/df 7.95mm smd - PDB-C155SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SMF-ND.
PHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156F
Order 'photodiode blue w/df 8.02mm blk - PDB-C156F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C156F-ND.
Send this link via E-Mail
Help With This Screen