PHOTODIODE RED ENH - PDB-V612-2
| Digi-Key Part Number | PDB-V612-2-ND |
1 25 100 250 |
17.12000 12.63240 11.61380 11.20624 |
Extended Price
17.12 315.81 1161.38 2801.56 |
| Manufacturer Part Number | PDB-V612-2 | |||
| Description | PHOTODIODE RED ENH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-V612-2 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 940nm |
| Package / Case | Chip with 30 Gage PVC Wire |
| Type | Photodiode |
| Output Type | Current On Typ, 800µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB V612 2 PDBV6122 |
PDB-V612-2 Specification Sheet
PHOTODIODE RED ENH - PDB-V612-2 (PDB-V612-2-ND)
Related parts :PHOTODIODE RED ENH - PDB-V612-2
Order 'photodiode red enh - PDB-V612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V612-2-ND.
PHOTODIODE RED ENH - PDB-C609-3
Order 'photodiode red enh - PDB-C609-3' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-3-ND.
PHOTODIODE RED ENH - PDB-V609-3
Order 'photodiode red enh - PDB-V609-3' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V609-3-ND.
PHOTODIODE RED SOLDER - PDB-C601-1
Order 'photodiode red solder - PDB-C601-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C601-1-ND.
PHOTODIODE RED SOLDER - PDB-V601-1
Order 'photodiode red solder - PDB-V601-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V601-1-ND.
PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2
Order 'photodiode red pvc 86.4mm sq - PDB-C613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-2-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE ENH 0.3X0.3 CERM - PDB-C122
Order 'photodiode blue enh 0.3x0.3 cerm - PDB-C122' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C122-ND.
PHOTODIODE BLUE ENH 2.6X1.2 CERM - PDB-C164
Order 'photodiode blue enh 2.6x1.2 cerm - PDB-C164' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C164-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
Order 'photodiode blue pvc 14.5mm sq - PDB-C607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
Order 'photodiode blue pvc 42.4mm sq - PDB-C609-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE PVC 68.7MM SQ - PDB-C612-2
Order 'photodiode blue pvc 68.7mm sq - PDB-C612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-2-ND.
PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2
Order 'photodiode blue pvc 232.7mm sq - PDB-C615-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C615-2-ND.
PHOTODIODE BLUE ENH 2.6X1.2 TO46 - PDB-V104
Order 'photodiode blue enh 2.6x1.2 to46 - PDB-V104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V104-ND.
PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114
Order 'photodiode blue enh 5.7x3.1 to-5 - PDB-V114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V114-ND.
Send this link via E-Mail
Help With This Screen
