PHOTODIODE RED ENH - PDB-V609-3 - Sensors, Transducers
| Digi-Key Part Number | PDB-V609-3-ND |
1 25 100 250 |
13.28000 9.61720 8.55500 8.26000 |
Extended Price
13.28 240.43 855.50 2065.00 |
| Manufacturer Part Number | PDB-V609-3 | |||
| Description | PHOTODIODE RED ENH | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-V609-3 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 940nm |
| Package / Case | Chip with 34 Gage BUSS Wire |
| Type | Photodiode |
| Output Type | Current On Typ, 545µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB V609 3 PDBV6093 |
PDB-V609-3 Specification Sheet
PHOTODIODE RED ENH - PDB-V609-3 (PDB-V609-3-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE RED ENH - PDB-V609-3
Order 'photodiode red enh - PDB-V609-3' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V609-3-ND.
PHOTODIODE RED ENH - PDB-C609-3
Order 'photodiode red enh - PDB-C609-3' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-3-ND.
PHOTODIODE RED ENH - PDB-V612-2
Order 'photodiode red enh - PDB-V612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V612-2-ND.
PHOTODIODE RED SOLDER - PDB-C601-1
Order 'photodiode red solder - PDB-C601-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C601-1-ND.
PHOTODIODE RED SOLDER - PDB-V601-1
Order 'photodiode red solder - PDB-V601-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V601-1-ND.
PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C139
Order 'photodiode blue 4.10mm sq t1 3/4 - PDB-C139' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C139-ND.
PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C142
Order 'photodiode blue 4.10mm sq t1 3/4 - PDB-C142' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C142-ND.
PHOTODIODE BLUE .65MM SQ T1 3/4 - PDB-C135
Order 'photodiode blue .65mm sq t1 3/4 - PDB-C135' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C135-ND.
PHOTODIODE BLUE W/DF.65MM T1 3/4 - PDB-C135F
Order 'photodiode blue w/df.65mm t1 3/4 - PDB-C135F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C135F-ND.
PHOTODIODE BLUE 1.55MM SQ T1 3/4 - PDB-C136
Order 'photodiode blue 1.55mm sq t1 3/4 - PDB-C136' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C136-ND.
PHOTODIODE BLUE 1.00MM SQ T1 3/4 - PDB-C137
Order 'photodiode blue 1.00mm sq t1 3/4 - PDB-C137' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C137-ND.
PHOTODIODE BLUE 1.55MM SQ T1 3/4 - PDB-C138
Order 'photodiode blue 1.55mm sq t1 3/4 - PDB-C138' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C138-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE ENH 0.3X0.3 CERM - PDB-C122
Order 'photodiode blue enh 0.3x0.3 cerm - PDB-C122' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C122-ND.
PHOTODIODE BLUE ENH 2.6X1.2 CERM - PDB-C164
Order 'photodiode blue enh 2.6x1.2 cerm - PDB-C164' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C164-ND.
Send this link via E-Mail
Help With This Screen
