Optical - Photo Detectors - Photodiodes PHOTODIODE RED SOLDER - PDB-V601-1
PHOTODIODE RED SOLDER - PDB-V601-1 - Sensors, Transducers
| Digi-Key Part Number | PDB-V601-1-ND |
1 25 100 250 |
2.79000 1.71000 1.48500 1.39500 |
Extended Price
2.79 42.75 148.50 348.75 |
| Manufacturer Part Number | PDB-V601-1 | |||
| Description | PHOTODIODE RED SOLDER | |||
| Quantity Available | 71 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-V601-1 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 940nm |
| Package / Case | Chip |
| Type | Photodiode |
| Output Type | Current On Typ, 13µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB V601 1 PDBV6011 |
PDB-V601-1 Specification Sheet
PHOTODIODE RED SOLDER - PDB-V601-1 (PDB-V601-1-ND) - Sensors, Transducers
Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE RED SOLDER - PDB-V601-1Optical - Photo Detectors - Photodiodes PHOTODIODE RED SOLDER - PDB-V601-1
Order 'photodiode red solder - PDB-V601-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V601-1-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE RED SOLDER - PDB-C601-1
Order 'photodiode red solder - PDB-C601-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C601-1-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE RED ENH - PDB-C609-3
Order 'photodiode red enh - PDB-C609-3' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-3-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE RED ENH - PDB-V609-3
Order 'photodiode red enh - PDB-V609-3' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V609-3-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE RED ENH - PDB-V612-2
Order 'photodiode red enh - PDB-V612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V612-2-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2
Order 'photodiode red pvc 86.4mm sq - PDB-C613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-2-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 371.1MM SQ BARE - PDB-C618-1
Order 'photodiode blue 371.1mm sq bare - PDB-C618-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C618-1-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE SOLDER - PDB-V615-2
Order 'photodiode solder - PDB-V615-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V615-2-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 2.55MM SQ BARE - PDB-C603-1
Order 'photodiode blue 2.55mm sq bare - PDB-C603-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C603-1-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 4.34MM SQ BARE - PDB-C604-1
Order 'photodiode blue 4.34mm sq bare - PDB-C604-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C604-1-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 10.84MM SQ BARE - PDB-C605-1
Order 'photodiode blue 10.84mm sq bare - PDB-C605-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C605-1-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 14.5MM SQ BARE - PDB-C607-1
Order 'photodiode blue 14.5mm sq bare - PDB-C607-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-1-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 38.4MM SQ BARE - PDB-C608-1
Order 'photodiode blue 38.4mm sq bare - PDB-C608-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C608-1-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 42.4MM SQ BARE - PDB-C609-1
Order 'photodiode blue 42.4mm sq bare - PDB-C609-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-1-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 29.5MM SQ BARE - PDB-C610-1
Order 'photodiode blue 29.5mm sq bare - PDB-C610-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C610-1-ND.
Options for Optical - Photo Detectors - Photodiodes PHOTODIODE RED SOLDER - PDB-V601-1
Send this link via E-Mail
Help With This Screen
