Keywords:





PHOTO DETECTOR 436 W/ FILTER - PDB-V443.6 - Sensors, Transducers

Digi-Key Part Number PDB-V443.6-ND
Price Break
1
5
Unit Price
54.95000
47.60000
Extended Price
54.95
238.00
Manufacturer Part NumberPDB-V443.6
DescriptionPHOTO DETECTOR 436 W/ FILTER
Quantity Available 5
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPDB-V443.6
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PDB V443 6
PDBV4436

PDB-V443.6 Specification Sheet

Image of PHOTO DETECTOR 436 W/ FILTER - PDB-V443.6

PHOTO DETECTOR 436 W/ FILTER - PDB-V443.6 (PDB-V443.6-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
PHOTO DETECTOR 436 W/ FILTER - PDB-V443.6
 Order 'photo detector 436 w/ filter - PDB-V443.6' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V443.6-ND.
PHOTO DIODE TO-46 VIOLET - PDB-C440-46B
 Order 'photo diode to-46 violet - PDB-C440-46B' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C440-46B-ND.
PHOTODIODE BLU W/FILTER 2.31 PWB - PDB-C216F
 Order 'photodiode blu w/filter 2.31 pwb - PDB-C216F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C216F-ND.
PHOTO DIODE TO-46 4NANO METERS - PDB-V440-46B
 Order 'photo diode to-46 4nano meters - PDB-V440-46B' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V440-46B-ND.
PHOTO DIODE BLUE ENHANCE TO-5 - PDB-C119-LP
 Order 'photo diode blue enhance to-5 - PDB-C119-LP' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C119-LP-ND.
PHOTODIODE BLUE 5.07MM SQ TO-39 - PDB-705
 Order 'photodiode blue 5.07mm sq to-39 - PDB-705' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-705-ND.
PHOTODIODE BLUE 5.07MM SQ TO-99 - PDB-706
 Order 'photodiode blue 5.07mm sq to-99 - PDB-706' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-706-ND.
PHOTODIODE FIBER OPTIC TO-18 - PDB-708
 Order 'photodiode fiber optic to-18 - PDB-708' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-708-ND.
PHOTODIODE W/AMP HYBRID BLUE TO - PDB-716-100
 Order 'photodiode w/amp hybrid blue to - PDB-716-100' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-716-100-ND.
PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102
 Order 'photodiode blue 0.87mm sq to-46 - PDB-C102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C102-ND.
PHOTODIODE BLUE 2.03MM SQ TO-18 - PDB-C103-I
 Order 'photodiode blue 2.03mm sq to-18 - PDB-C103-I' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C103-I-ND.
PHOTODIODE BLUE 17.74MM SQ CER - PDB-C107
 Order 'photodiode blue 17.74mm sq cer - PDB-C107' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C107-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
 Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE 100MM SQ CER - PDB-C110
 Order 'photodiode blue 100mm sq cer - PDB-C110' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C110-ND.
PHOTODIODE BLUE 7.75MM SQ CER - PDB-C113
 Order 'photodiode blue 7.75mm sq cer - PDB-C113' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C113-ND.

Send this link via E-Mail
Help With This Screen

PHOTO DETECTOR 436 W/ FILTER - PDB-V443.6
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PHOTO DARLINGTON OPTOISOLATOR - H11G46 Next: PHOTO DETECTOR/DARLINGTON - L14R1
PHOTO DETECTOR 436 W/ FILTER - PDB-V443.6