PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114
| Digi-Key Part Number | PDB-V114-ND |
50 |
42.63000 |
Extended Price
2131.50 |
| Manufacturer Part Number | PDB-V114 | |||
| Description | PHOTODIODE BLUE ENH 5.7X3.1 TO-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-V114 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 950nm |
| Package / Case | TO-5 |
| Type | Photodiode |
| Output Type | Current On Typ, 230µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB V114 PDBV114 |
PDB-V114 Specification Sheet
PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114 (PDB-V114-ND)
Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114
Order 'photodiode blue enh 5.7x3.1 to-5 - PDB-V114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V114-ND.
PHOTODIODE BLUE 3.23MM SQ TO-5 - PDB-C201
Order 'photodiode blue 3.23mm sq to-5 - PDB-C201' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C201-ND.
PHOTODIODE BLUE 5.09MM SQ TO-5 - PDB-711-10
Order 'photodiode blue 5.09mm sq to-5 - PDB-711-10' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-711-10-ND.
PHOTODIODE BLUE 5.079MM SQ TO-5 - PDB-715-100
Order 'photodiode blue 5.079mm sq to-5 - PDB-715-100' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-715-100-ND.
PHOTODIODE BLUE 4.48MM SQ TO-5 - PDB-C105
Order 'photodiode blue 4.48mm sq to-5 - PDB-C105' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C105-ND.
PHOTODIODE BLUE 17.63MM SQ TO-5 - PDB-C114
Order 'photodiode blue 17.63mm sq to-5 - PDB-C114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C114-ND.
PHOTODIODE BLUE 5.07MM SQ TO-5 - PDB-C115
Order 'photodiode blue 5.07mm sq to-5 - PDB-C115' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C115-ND.
PHOTODIODE BLUE 7.95MM SQ TO-5 - PDB-C119-L
Order 'photodiode blue 7.95mm sq to-5 - PDB-C119-L' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C119-L-ND.
PHOTODIODE BLUE 7.95MM SQ TO-5 - PDB-C119-LC
Order 'photodiode blue 7.95mm sq to-5 - PDB-C119-LC' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C119-LC-ND.
PHOTODIODE BLUE 7.95MM SQ TO-5 - PDB-C119
Order 'photodiode blue 7.95mm sq to-5 - PDB-C119' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C119-ND.
PHOTODIODE BLUE 4.48MM SQ TO-5 - PDB-V105
Order 'photodiode blue 4.48mm sq to-5 - PDB-V105' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V105-ND.
PHOTODIODE BLUE 10.00MM SQ TO-5 - PDB-V106
Order 'photodiode blue 10.00mm sq to-5 - PDB-V106' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V106-ND.
PHOTODIODE BLUE 5.07MM SQ TO-5 - PDB-V115
Order 'photodiode blue 5.07mm sq to-5 - PDB-V115' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V115-ND.
PHOTODIODE BLUE LEN 7.95MM TO-5 - PDB-V119-L
Order 'photodiode blue len 7.95mm to-5 - PDB-V119-L' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V119-L-ND.
PHOTODIODE BLUE 7.95MM SQ TO-5 - PDB-V119
Order 'photodiode blue 7.95mm sq to-5 - PDB-V119' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V119-ND.
Options for Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114
Send this link via E-Mail
Help With This Screen
