PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2 - Sensors, Transducers
| Digi-Key Part Number | PDB-C615-2-ND |
1000 |
18.02500 |
Extended Price
18025.00 |
| Manufacturer Part Number | PDB-C615-2 | |||
| Description | PHOTODIODE BLUE PVC 232.7MM SQ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-C615-2 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 950nm |
| Package / Case | Chip with 30 Gage PVC Wire |
| Type | Photodiode |
| Output Type | Current On Typ, 2800µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB C615 2 PDBC6152 |
PDB-C615-2 Specification Sheet
PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2 (PDB-C615-2-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2
Order 'photodiode blue pvc 232.7mm sq - PDB-C615-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C615-2-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
Order 'photodiode blue pvc 14.5mm sq - PDB-C607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
Order 'photodiode blue pvc 42.4mm sq - PDB-C609-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE PVC 68.7MM SQ - PDB-C612-2
Order 'photodiode blue pvc 68.7mm sq - PDB-C612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-2-ND.
PHOTODIODE BLUE PVC 86.4MM SQ - PDB-V613-2
Order 'photodiode blue pvc 86.4mm sq - PDB-V613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V613-2-ND.
PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2
Order 'photodiode red pvc 86.4mm sq - PDB-C613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-2-ND.
PHOTODIODE BLUE 0.4X0.4 SOT-23 - PDB-C150SM
Order 'photodiode blue 0.4x0.4 sot-23 - PDB-C150SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C150SM-ND.
PHOTODIODE BLUE 10 MM SQ TO-5 - PDB-C106
Order 'photodiode blue 10 mm sq to-5 - PDB-C106' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C106-ND.
PHOTODIODE BLUE ENH 0.3X0.3 CERM - PDB-C122
Order 'photodiode blue enh 0.3x0.3 cerm - PDB-C122' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C122-ND.
PHOTODIODE BLUE ENH 2.6X1.2 CERM - PDB-C164
Order 'photodiode blue enh 2.6x1.2 cerm - PDB-C164' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C164-ND.
PHOTODIODE BLUE 1.61MMSQ TO-5 - PDB-C203
Order 'photodiode blue 1.61mmsq to-5 - PDB-C203' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C203-ND.
PHOTODIODE BLUE 16 ELEMENT ARRAY - PDB-C216
Order 'photodiode blue 16 element array - PDB-C216' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C216-ND.
PHOTODIODE BLUE FIBER OPTIC ST - PDB-C503-ST
Order 'photodiode blue fiber optic st - PDB-C503-ST' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C503-ST-ND.
PHOTODIODE BLUE ENH 2.6X1.2 TO46 - PDB-V104
Order 'photodiode blue enh 2.6x1.2 to46 - PDB-V104' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V104-ND.
PHOTODIODE BLUE 100.2 TO-8.795 - PDB-C111
Order 'photodiode blue 100.2 to-8.795 - PDB-C111' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C111-ND.
Send this link via E-Mail
Help With This Screen
