PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2 - Sensors, Transducers
| Digi-Key Part Number | PDB-C613-2-ND |
1 25 100 250 |
16.28000 11.84000 10.73000 10.36000 |
Extended Price
16.28 296.00 1073.00 2590.00 |
| Manufacturer Part Number | PDB-C613-2 | |||
| Description | PHOTODIODE RED PVC 86.4MM SQ | |||
| Quantity Available | 784 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-C613-2 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 950nm |
| Package / Case | Chip with 30 Gage PVC Wire |
| Type | Photodiode |
| Output Type | Current On Typ, 1000µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB C613 2 PDBC6132 |
PDB-C613-2 Specification Sheet
PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2 (PDB-C613-2-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE RED PVC 86.4MM SQ - PDB-C613-2
Order 'photodiode red pvc 86.4mm sq - PDB-C613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C613-2-ND.
PHOTODIODE BLUE PVC 86.4MM SQ - PDB-V613-2
Order 'photodiode blue pvc 86.4mm sq - PDB-V613-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V613-2-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
Order 'photodiode blue pvc 14.5mm sq - PDB-C607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
PHOTODIODE BLUE PVC 42.4MM SQ - PDB-C609-2
Order 'photodiode blue pvc 42.4mm sq - PDB-C609-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C609-2-ND.
PHOTODIODE BLUE PVC 68.7MM SQ - PDB-C612-2
Order 'photodiode blue pvc 68.7mm sq - PDB-C612-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C612-2-ND.
PHOTODIODE BLUE PVC 232.7MM SQ - PDB-C615-2
Order 'photodiode blue pvc 232.7mm sq - PDB-C615-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C615-2-ND.
PHOTODIODE BLUE 62.91MM SQ PVC - PDB-V617-2
Order 'photodiode blue 62.91mm sq pvc - PDB-V617-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V617-2-ND.
PHOTODIODE BLUE 371.1MM SQ PVC - PDB-V618-2
Order 'photodiode blue 371.1mm sq pvc - PDB-V618-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V618-2-ND.
PHOTODIODE BLUE 1MM SQ PVC WIRE - PDB-C601-2
Order 'photodiode blue 1mm sq pvc wire - PDB-C601-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C601-2-ND.
PHOTODIODE BLUE 2.55MM SQ PVC - PDB-C603-2
Order 'photodiode blue 2.55mm sq pvc - PDB-C603-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C603-2-ND.
PHOTODIODE BLUE 4.34MM SQ PVC - PDB-C604-2
Order 'photodiode blue 4.34mm sq pvc - PDB-C604-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C604-2-ND.
PHOTODIODE BLUE 10.84MM SQ PVC - PDB-C605-2
Order 'photodiode blue 10.84mm sq pvc - PDB-C605-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C605-2-ND.
PHOTODIODE BLUE 38.4MM SQ PVC - PDB-C608-2
Order 'photodiode blue 38.4mm sq pvc - PDB-C608-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C608-2-ND.
PHOTODIODE BLUE 29.5MM SQ PVC - PDB-C610-2
Order 'photodiode blue 29.5mm sq pvc - PDB-C610-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C610-2-ND.
PHOTODIODE BLUE 52.0MM SQ PVC - PDB-C611-2
Order 'photodiode blue 52.0mm sq pvc - PDB-C611-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C611-2-ND.
Send this link via E-Mail
Help With This Screen
