PHOTODIODE BLUE 16 ELEMENT ARRAY - PDB-C216
| Digi-Key Part Number | PDB-C216-ND |
1 25 100 250 |
64.65000 49.24520 46.90000 45.25500 |
Extended Price
64.65 1231.13 4690.00 11313.75 |
| Manufacturer Part Number | PDB-C216 | |||
| Description | PHOTODIODE BLUE 16 ELEMENT ARRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PDB-C216 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 400 ~ 1100nm |
| Package / Case | Array - 16 Element |
| Type | Photodiode |
| Output Type | Current On Typ, 28µA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDB C216 PDBC216 |
PDB-C216 Specification Sheet
PHOTODIODE BLUE 16 ELEMENT ARRAY - PDB-C216 (PDB-C216-ND)
Related parts:PHOTODIODE BLUE 16 ELEMENT ARRAY - PDB-C216
Order 'photodiode blue 16 element array - PDB-C216' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C216-ND.
PHOTODIODE BLUE 17.74MM SQ CER - PDB-C107
Order 'photodiode blue 17.74mm sq cer - PDB-C107' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C107-ND.
PHOTODIODE BLUE 100MM SQ CER - PDB-C110
Order 'photodiode blue 100mm sq cer - PDB-C110' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C110-ND.
PHOTODIODE BLUE 7.75MM SQ CER - PDB-C113
Order 'photodiode blue 7.75mm sq cer - PDB-C113' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C113-ND.
PHOTODIODE BLUE ENH 0.3X0.3 CERM - PDB-C122
Order 'photodiode blue enh 0.3x0.3 cerm - PDB-C122' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C122-ND.
PHOTODIODE BLUE 29.02MM SQ CER - PDB-C140
Order 'photodiode blue 29.02mm sq cer - PDB-C140' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C140-ND.
PHOTODIODE BLUE 0.4X0.4 SOT-23 - PDB-C150SM
Order 'photodiode blue 0.4x0.4 sot-23 - PDB-C150SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C150SM-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMTR-ND.
PHOTODIODE BLUE 2.10MM SQ SMD - PDB-C154SM
Order 'photodiode blue 2.10mm sq smd - PDB-C154SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMTR-ND.
PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156
Order 'photodiode blue 8.02mm sq clear - PDB-C156' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C156-ND.
PHOTODIODE BLUE 9.00MM SQ CLEAR - PDB-C158
Order 'photodiode blue 9.00mm sq clear - PDB-C158' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C158-ND.
PHOTODIODE BLUE ENH 2.6X1.2 CERM - PDB-C164
Order 'photodiode blue enh 2.6x1.2 cerm - PDB-C164' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C164-ND.
PHOTODIODE BLUE 7.95MM SQ CERMC - PDB-C165
Order 'photodiode blue 7.95mm sq cermc - PDB-C165' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C165-ND.
PHOTODIODE BLUE 1.61MMSQ TO-5 - PDB-C203
Order 'photodiode blue 1.61mmsq to-5 - PDB-C203' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C203-ND.
PHOTODIODE BLUE PVC 14.5MM SQ - PDB-C607-2
Order 'photodiode blue pvc 14.5mm sq - PDB-C607-2' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C607-2-ND.
Send this link via E-Mail
Help With This Screen