PHOTODIODE BLUE 1.61MMSQ TO-5 - PDB-C203 - Sensors, Transducers
| Digi-Key Part Number | PDB-C203-ND |
1 25 100 250 |
29.30000 21.97520 20.51000 19.41124 |
Extended Price
29.30 549.38 2051.00 4852.81 |
| Manufacturer Part Number | PDB-C203 | |||
| Description | PHOTODIODE BLUE 1.61MMSQ TO-5 | |||
| Quantity Available | 77 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-C203 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 350 ~ 1100nm |
| Package / Case | TO-5 |
| Type | Photodiode |
| Output Type | Current On Typ, 50µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB C203 PDBC203 |
PDB-C203 Specification Sheet
PHOTODIODE BLUE 1.61MMSQ TO-5 - PDB-C203 (PDB-C203-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE BLUE 3.23MM SQ TO-5 - PDB-C201
Order 'photodiode blue 3.23mm sq to-5 - PDB-C201' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C201-ND.
PHOTODIODE BLUE ENH 5.7X3.1 TO-5 - PDB-V114
Order 'photodiode blue enh 5.7x3.1 to-5 - PDB-V114' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V114-ND.
PHOTODIODE BLUE 1.61MMSQ TO-5 - PDB-C203
Order 'photodiode blue 1.61mmsq to-5 - PDB-C203' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C203-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE W/DF .74MM SMD - PDB-C152SMF
Order 'photodiode blue w/df .74mm smd - PDB-C152SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMFTR-ND.
PHOTODIODE BLUE W/DF 2.1MM SMD - PDB-C154SMF
Order 'photodiode blue w/df 2.1mm smd - PDB-C154SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMFTR-ND.
PHOTODIODE BLUE 5.07MM SQ TO-39 - PDB-705
Order 'photodiode blue 5.07mm sq to-39 - PDB-705' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-705-ND.
PHOTODIODE BLUE 5.07MM SQ TO-99 - PDB-706
Order 'photodiode blue 5.07mm sq to-99 - PDB-706' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-706-ND.
PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102
Order 'photodiode blue 0.87mm sq to-46 - PDB-C102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C102-ND.
PHOTODIODE BLUE 2.03MM SQ TO-18 - PDB-C103-I
Order 'photodiode blue 2.03mm sq to-18 - PDB-C103-I' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C103-I-ND.
PHOTODIODE BLUE 0.073MM SQ TO-46 - PDB-C120
Order 'photodiode blue 0.073mm sq to-46 - PDB-C120' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C120-ND.
PHOTODIODE BLUE W/DF 1.55MM T1 - PDB-C134F
Order 'photodiode blue w/df 1.55mm t1 - PDB-C134F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C134F-ND.
PHOTODIODE BLUE W/DF 7.95MM SMD - PDB-C155SMF
Order 'photodiode blue w/df 7.95mm smd - PDB-C155SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SMF-ND.
PHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156F
Order 'photodiode blue w/df 8.02mm blk - PDB-C156F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C156F-ND.
PHOTODIODE BLUE 58.91MM SQ TO-8 - PDB-C210
Order 'photodiode blue 58.91mm sq to-8 - PDB-C210' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C210-ND.
Send this link via E-Mail
Help With This Screen