PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
| Digi-Key Part Number | PDB-C171SMCT-ND |
1 25 100 250 500 |
2.79000 1.71000 1.48500 1.39500 1.35000 |
Extended Price
2.79 42.75 148.50 348.75 675.00 |
| Manufacturer Part Number | PDB-C171SM | |||
| Description | PHOTODIODE VIS 7.67MM SQ SMD | |||
| Quantity Available | 2568 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-C171SM |
| Vendor | Advanced Phontix Inc (VA) |
| Category | Sensors, Transducers |
| Wavelength | 1100nm |
| Package / Case | Surface Mount |
| Type | Photodiode |
| Output Type | Current |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB C171SM PDBC171SM PDB C171SMCT ND PDBC171SMCTND PDB-C171SMCT |
PDB-C171SM Specification Sheet
PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM (PDB-C171SMCT-ND)
Related parts :PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C171SMCT-ND.
PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C171SMDKR-ND.
PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C171SMTR-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C152SMCT-ND.
PHOTODIODE BLUE 2.10MM SQ SMD - PDB-C154SM
Order 'photodiode blue 2.10mm sq smd - PDB-C154SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C154SMCT-ND.
PHOTODIODE NIR 7.67MM SQ SMD - PDI-C172SMF
Order 'photodiode nir 7.67mm sq smd - PDI-C172SMF' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDI-C172SMFCT-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C152SMDKR-ND.
PHOTODIODE BLUE .073MM SQ SMD - PDB-C116
Order 'photodiode blue .073mm sq smd - PDB-C116' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C116-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMTR-ND.
PHOTODIODE BLUE 2.10MM SQ SMD - PDB-C154SM
Order 'photodiode blue 2.10mm sq smd - PDB-C154SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMTR-ND.
PHOTODIODE BLUE 7.95MM SQ SMD - PDB-C155SM
Order 'photodiode blue 7.95mm sq smd - PDB-C155SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SM-ND.
PHOTODIODE NIR 7.67MM SQ SMD - PDI-C172SMF
Order 'photodiode nir 7.67mm sq smd - PDI-C172SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDI-C172SMFTR-ND.
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDV-C173SMCT-ND.
PHOTODIODE INF-RED 7.67MM SQ SMD - PDV-C173SM
Order 'photodiode inf-red 7.67mm sq smd - PDV-C173SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDV-C173SMTR-ND.
PHOTODIODE BLUE 17.74MM SQ CER - PDB-C107
Order 'photodiode blue 17.74mm sq cer - PDB-C107' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C107-ND.
Send this link via E-Mail
Help With This Screen
