Keywords:





Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F

PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F - Sensors, Transducers

Digi-Key Part Number PDB-C158F-ND
Price Break
1
25
100
250
Unit Price
3.01000
1.84320
1.60050
1.50352
Extended Price
3.01
46.08
160.05
375.88
Manufacturer Part NumberPDB-C158F
DescriptionPHOTODIODE BLUE W/DF 9MM SQ BLK
Quantity Available 43
All prices are in USD

Purchase Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F
Technical/Catalog InformationPDB-C158F
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Wavelength950nm
Package / CaseRadial
TypePhotodiode
Output TypeCurrent On Typ, 145µA
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PDB C158F
PDBC158F

PDB-C158F Specification Sheet

Image of PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F

PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F (PDB-C158F-ND) - Sensors, Transducers

Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F
 Order 'photodiode blue w/df 9mm sq blk - PDB-C158F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C158F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF .36MM SQ T1 - PDB-C132F
 Order 'photodiode blue w/df .36mm sq t1 - PDB-C132F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C132F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLU W/DF 0.65MM SQ T1 - PDB-C131F
 Order 'photodiode blu w/df 0.65mm sq t1 - PDB-C131F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C131F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLU W/DF 0.65MM SQ T1 - PDB-C133F
 Order 'photodiode blu w/df 0.65mm sq t1 - PDB-C133F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C133F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156F
 Order 'photodiode blue w/df 8.02mm blk - PDB-C156F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C156F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 8.09MM BLK - PDB-C157F
 Order 'photodiode blue w/df 8.09mm blk - PDB-C157F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C157F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 10.07MM BLK - PDB-C159F
 Order 'photodiode blue w/df 10.07mm blk - PDB-C159F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C159F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 1.55MM T1 - PDB-C134F
 Order 'photodiode blue w/df 1.55mm t1 - PDB-C134F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C134F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 2.1MM SMD - PDB-C154SMF
 Order 'photodiode blue w/df 2.1mm smd - PDB-C154SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMFTR-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 7.95MM SMD - PDB-C155SMF
 Order 'photodiode blue w/df 7.95mm smd - PDB-C155SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SMF-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 1.55 T1 3/4 - PDB-C136F
 Order 'photodiode blue w/df 1.55 t1 3/4 - PDB-C136F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C136F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 1MM T1 3/4 - PDB-C137F
 Order 'photodiode blue w/df 1mm t1 3/4 - PDB-C137F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C137F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 1.55 T1 3/4 - PDB-C138F
 Order 'photodiode blue w/df 1.55 t1 3/4 - PDB-C138F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C138F-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF .74MM SMD - PDB-C152SMF
 Order 'photodiode blue w/df .74mm smd - PDB-C152SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMFTR-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF.65MM T1 3/4 - PDB-C135F
 Order 'photodiode blue w/df.65mm t1 3/4 - PDB-C135F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C135F-ND.

Options for Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F
Send this link via E-Mail
Help With This Screen

PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PHOTODIODE BLUE W/DF 8.09MM BLK - PDB-C157F Next: PHOTODIODE BLUE W/DF.65MM T1 3/4 - PDB-C135F
PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F