Keywords:





PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156

Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156

Digi-Key Part Number PDB-C156-ND
Price Break
1
25
100
250
Unit Price
3.01000
1.84320
1.60050
1.50352
Extended Price
3.01
46.08
160.05
375.88
Manufacturer Part NumberPDB-C156
DescriptionPHOTODIODE BLUE 8.02MM SQ CLEAR
Quantity Available 7167
All prices are in USD

Purchase Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156
Technical/Catalog InformationPDB-C156
VendorAdvanced Photonix Inc
CategorySensors, Transducers
Wavelength950nm
Package / CaseRadial
TypePhotodiode
Output TypeCurrent On Typ, 90µA
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PDB C156
PDBC156

PDB-C156 Specification Sheet

Image of PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156

PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156 (PDB-C156-ND)

Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156
PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156
 Order 'photodiode blue 8.02mm sq clear - PDB-C156' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C156-ND.
PHOTODIODE BLUE 9.00MM SQ CLEAR - PDB-C158
 Order 'photodiode blue 9.00mm sq clear - PDB-C158' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C158-ND.
PHOTODIODE BLUE 10.07MM SQ CLEAR - PDB-C159
 Order 'photodiode blue 10.07mm sq clear - PDB-C159' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C159-ND.
PHOTODIODE BLUE 17.74MM SQ CER - PDB-C107
 Order 'photodiode blue 17.74mm sq cer - PDB-C107' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C107-ND.
PHOTODIODE BLUE 100MM SQ CER - PDB-C110
 Order 'photodiode blue 100mm sq cer - PDB-C110' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C110-ND.
PHOTODIODE BLUE 7.75MM SQ CER - PDB-C113
 Order 'photodiode blue 7.75mm sq cer - PDB-C113' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C113-ND.
PHOTODIODE BLUE .073MM SQ SMD - PDB-C116
 Order 'photodiode blue .073mm sq smd - PDB-C116' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C116-ND.
PHOTODIODE BLUE 1.55MM SQ T1 - PDB-C134
 Order 'photodiode blue 1.55mm sq t1 - PDB-C134' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C134-ND.
PHOTODIODE BLUE 29.02MM SQ CER - PDB-C140
 Order 'photodiode blue 29.02mm sq cer - PDB-C140' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C140-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
 Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMTR-ND.
PHOTODIODE BLUE 2.10MM SQ SMD - PDB-C154SM
 Order 'photodiode blue 2.10mm sq smd - PDB-C154SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMTR-ND.
PHOTODIODE BLUE 7.95MM SQ SMD - PDB-C155SM
 Order 'photodiode blue 7.95mm sq smd - PDB-C155SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SM-ND.
PHOTODIODE BLUE 7.95MM SQ CERMC - PDB-C165
 Order 'photodiode blue 7.95mm sq cermc - PDB-C165' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C165-ND.
PHOTODIODE BLUE 371.1MM SQ BARE - PDB-C618-1
 Order 'photodiode blue 371.1mm sq bare - PDB-C618-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C618-1-ND.
PHOTODIODE BLUE 100MM SQ CERAMIC - PDB-V110
 Order 'photodiode blue 100mm sq ceramic - PDB-V110' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V110-ND.

Options for Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156
Send this link via E-Mail
Help With This Screen

PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PHOTODIODE BLUE 7.95MM SQ TO-5 - PDB-V119 Next: PHOTODIODE BLUE 86.4MM SQ BARE - PDB-C613-1
PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156