PHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156F - Sensors, Transducers
Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156F
| Digi-Key Part Number | PDB-C156F-ND |
500 |
1.45500 |
Extended Price
727.50 |
| Manufacturer Part Number | PDB-C156F | |||
| Description | PHOTODIODE BLUE W/DF 8.02MM BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156F
| Technical/Catalog Information | PDB-C156F |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 950nm |
| Package / Case | Radial |
| Type | Photodiode |
| Output Type | Current On Typ, 90µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDB C156F PDBC156F |
PDB-C156F Specification Sheet
PHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156F (PDB-C156F-ND) - Sensors, Transducers
Related parts Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156FPHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156F
Order 'photodiode blue w/df 8.02mm blk - PDB-C156F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C156F-ND.
PHOTODIODE BLUE W/DF 8.09MM BLK - PDB-C157F
Order 'photodiode blue w/df 8.09mm blk - PDB-C157F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C157F-ND.
PHOTODIODE BLUE W/DF 10.07MM BLK - PDB-C159F
Order 'photodiode blue w/df 10.07mm blk - PDB-C159F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C159F-ND.
PHOTODIODE BLUE W/DF 1.55MM T1 - PDB-C134F
Order 'photodiode blue w/df 1.55mm t1 - PDB-C134F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C134F-ND.
PHOTODIODE BLUE W/DF 2.1MM SMD - PDB-C154SMF
Order 'photodiode blue w/df 2.1mm smd - PDB-C154SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMFTR-ND.
PHOTODIODE BLUE W/DF 7.95MM SMD - PDB-C155SMF
Order 'photodiode blue w/df 7.95mm smd - PDB-C155SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SMF-ND.
PHOTODIODE BLUE W/DF .74MM SMD - PDB-C152SMF
Order 'photodiode blue w/df .74mm smd - PDB-C152SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMFTR-ND.
PHOTODIODE BLUE W/DF 9MM SQ BLK - PDB-C158F
Order 'photodiode blue w/df 9mm sq blk - PDB-C158F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C158F-ND.
PHOTODIODE BLUE W/DF .36MM SQ T1 - PDB-C132F
Order 'photodiode blue w/df .36mm sq t1 - PDB-C132F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C132F-ND.
PHOTODIODE BLUE W/DF 1.55 T1 3/4 - PDB-C136F
Order 'photodiode blue w/df 1.55 t1 3/4 - PDB-C136F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C136F-ND.
PHOTODIODE BLUE W/DF 1MM T1 3/4 - PDB-C137F
Order 'photodiode blue w/df 1mm t1 3/4 - PDB-C137F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C137F-ND.
PHOTODIODE BLUE W/DF 1.55 T1 3/4 - PDB-C138F
Order 'photodiode blue w/df 1.55 t1 3/4 - PDB-C138F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C138F-ND.
PHOTODIODE BLUE 5.07MM SQ TO-39 - PDB-705
Order 'photodiode blue 5.07mm sq to-39 - PDB-705' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-705-ND.
PHOTODIODE BLUE 5.07MM SQ TO-99 - PDB-706
Order 'photodiode blue 5.07mm sq to-99 - PDB-706' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-706-ND.
PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102
Order 'photodiode blue 0.87mm sq to-46 - PDB-C102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C102-ND.
Options for Optical - Photo Detectors - Photodiodes PHOTODIODE BLUE W/DF 8.02MM BLK - PDB-C156F
Send this link via E-Mail
Help With This Screen
