PHOTODIODE BLUE 2.10 W/DF SMD - PDB-C154SMF - Sensors, Transducers
| Digi-Key Part Number | PDB-C154SMFCT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | PDB-C154SMF | |||
| Description | PHOTODIODE BLUE 2.10 W/DF SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PDB-C154SMF |
| Vendor | Advanced Phontix Inc (VA) |
| Category | Sensors, Transducers |
| Wavelength | * |
| Package / Case | * |
| Type | * |
| Output Type | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDB C154SMF PDBC154SMF PDB C154SMFCT ND PDBC154SMFCTND PDB-C154SMFCT |
PDB-C154SMF Specification Sheet
PHOTODIODE BLUE 2.10 W/DF SMD - PDB-C154SMF (PDB-C154SMFCT-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE BLUE 2.10 W/DF SMD - PDB-C154SMF
Order 'photodiode blue 2.10 w/df smd - PDB-C154SMF' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C154SMFCT-ND.
PHOTODIODE BLUE 0.74 W/DF SMD - PDB-C152SMF
Order 'photodiode blue 0.74 w/df smd - PDB-C152SMF' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C152SMFCT-ND.
PHOTODIODE BLUE .17MM SQ SOT SMD - PDB-C150SMF
Order 'photodiode blue .17mm sq sot smd - PDB-C150SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C150SMF-ND.
PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C171SMCT-ND.
PHOTODIODE VIS 7.67MM SQ SMD - PDB-C171SM
Order 'photodiode vis 7.67mm sq smd - PDB-C171SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C171SMDKR-ND.
PHOTODIODE BLUE W/DF 2.1MM SMD - PDB-C154SMF
Order 'photodiode blue w/df 2.1mm smd - PDB-C154SMF' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMFTR-ND.
PHOTODIODE BLUE 5.07MM SQ TO-39 - PDB-705
Order 'photodiode blue 5.07mm sq to-39 - PDB-705' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-705-ND.
PHOTODIODE BLUE 5.07MM SQ TO-99 - PDB-706
Order 'photodiode blue 5.07mm sq to-99 - PDB-706' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-706-ND.
PHOTODIODE BLUE 0.87MM SQ TO-46 - PDB-C102
Order 'photodiode blue 0.87mm sq to-46 - PDB-C102' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C102-ND.
PHOTODIODE BLUE 2.03MM SQ TO-18 - PDB-C103-I
Order 'photodiode blue 2.03mm sq to-18 - PDB-C103-I' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C103-I-ND.
PHOTODIODE BLUE ENH 8.1X5.3 TO-8 - PDB-C109
Order 'photodiode blue enh 8.1x5.3 to-8 - PDB-C109' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C109-ND.
PHOTODIODE BLUE 0.073MM SQ TO-46 - PDB-C120
Order 'photodiode blue 0.073mm sq to-46 - PDB-C120' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C120-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C152SMCT-ND.
PHOTODIODE BLUE 2.10MM SQ SMD - PDB-C154SM
Order 'photodiode blue 2.10mm sq smd - PDB-C154SM' online from Digi-Key. Manufactured by Advanced Phontix Inc (VA). Digi-Key part number PDB-C154SMCT-ND.
PHOTODIODE BLUE 3.23MM SQ TO-5 - PDB-C201
Order 'photodiode blue 3.23mm sq to-5 - PDB-C201' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C201-ND.
Send this link via E-Mail
Help With This Screen
