CAP TANTALUM 6.8UF 20V 10% SMD - TAJA685K020RNJ
6.8µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 20V TAJA685K020RNJ
| Digi-Key Part Number | 478-3071-1-ND |
1 10 100 500 1000 |
.50000 .43100 .37620 .29700 .24750 |
Extended Price
0.50 4.31 37.62 148.50 247.50 |
| Manufacturer Part Number | TAJA685K020RNJ | |||
| Description | CAP TANTALUM 6.8UF 20V 10% SMD | |||
| Quantity Available | 6141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJA685K020RNJ |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJA685K020RNJ TAJA685K020RNJ 478 3071 1 ND 47830711ND 478-3071-1 |
TAJA685K020RNJ Specification Sheet
CAP TANTALUM 6.8UF 20V 10% SMD - TAJA685K020RNJ (478-3071-1-ND)
Related parts 6.8µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 20V TAJA685K020RNJCAP TANTALUM 6.8UF 20V 10% SMD - TAJA685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJA685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3071-1-ND.
CAP TANTALUM 6.8UF 20V 10% SMD - TAJA685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJA685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3071-6-ND.
CAP TANTALUM 6.8UF 20V 10% SMD - TAJB685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJB685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1694-1-ND.
CAP TANTALUM 6.8UF 20V 10% SMD - TAJC685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJC685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1719-1-ND.
CAP TANTALUM 6.8UF 20V 10% SMD - TAJC685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJC685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1719-6-ND.
CAP TANTALUM 68UF 20V 10% SMD - TAJD686K020RNJ
Order 'cap tantalum 68uf 20v 10% smd - TAJD686K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1745-1-ND.
CAP TANTALUM 68UF 20V 10% SMD - TAJD686K020RNJ
Order 'cap tantalum 68uf 20v 10% smd - TAJD686K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1745-6-ND.
CAP TANTALUM 68UF 20V 10% SMD - TAJE686K020RNJ
Order 'cap tantalum 68uf 20v 10% smd - TAJE686K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3960-1-ND.
CAP TANTALUM 68UF 20V 10% SMD - TAJE686K020RNJ
Order 'cap tantalum 68uf 20v 10% smd - TAJE686K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3960-6-ND.
CAP TANTALUM 6.8UF 20V 10% SMD - TAJB685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJB685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1694-6-ND.
CAP TANTALUM 1UF 20V 10% SMD - TAJA105K020RNJ
Order 'cap tantalum 1uf 20v 10% smd - TAJA105K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1650-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJB106K020RNJ
Order 'cap tantalum 10uf 20v 10% smd - TAJB106K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1674-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJC106K020RNJ
Order 'cap tantalum 10uf 20v 10% smd - TAJC106K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1699-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJC106K020RNJ
Order 'cap tantalum 10uf 20v 10% smd - TAJC106K020RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1699-6-ND.
CAP TANTALUM 6.8UF 20V 10% SMD - TAJA685K020RNJ
Order 'cap tantalum 6.8uf 20v 10% smd - TAJA685K020RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3071-2-ND.
Options for 6.8µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 20V TAJA685K020RNJ
Send this link via E-Mail
Help With This Screen
