RACK CABINET 61.12 X 24.06X25.5" - 60-2310-GT
| Digi-Key Part Number | 60-2310-GT-ND |
1 |
1187.78000 |
Extended Price
1187.78 |
| Manufacturer Part Number | 60-2310-GT | |||
| Description | RACK CABINET 61.12 X 24.06X25.5" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60-2310-GT |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Series | 60 |
| Features | Front and Rear Access, Removable Door |
| Material | Metal - Steel |
| Dimensions - Panel | 24.000" L x 17.938" W x 52.500" H (609.60mm x 455.63mm x 1333.50mm) |
| Dimensions - Overall | 25.500" L x 24.062" W x 61.125" H (647.70mm x 611.17mm x 1552.58mm) |
| Weight | 202 lbs (91.63kg) |
| Type | Upright Cabinet Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | Two Pair |
| Style | Enclosed, Sides |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
60 2310 GT 602310GT |
60-2310-GT Specification Sheet
RACK CABINET 61.12 X 24.06X25.5" - 60-2310-GT (60-2310-GT-ND)
Related parts:RACK CABINET 61.12 X 24.06X25.5" - 60-2310-GT
Order 'rack cabinet 61.12 x 24.06x25.5" - 60-2310-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2310-GT-ND.
RACK CABINET 29.62 X 24.06 X 22" - 60-2300-GT
Order 'rack cabinet 29.62 x 24.06 x 22" - 60-2300-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2300-GT-ND.
RACK CABINET 40.12 X 24.06 X 22" - 60-2301-GT
Order 'rack cabinet 40.12 x 24.06 x 22" - 60-2301-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2301-GT-ND.
RACK CABINET 50.62 X 24.06 X 22" - 60-2302-GT
Order 'rack cabinet 50.62 x 24.06 x 22" - 60-2302-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2302-GT-ND.
RACK CABINET 61.12 X 24.06 X 22" - 60-2303-GT
Order 'rack cabinet 61.12 x 24.06 x 22" - 60-2303-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2303-GT-ND.
RACK CABINET 69.87 X 24.06 X 22" - 60-2304-GT
Order 'rack cabinet 69.87 x 24.06 x 22" - 60-2304-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2304-GT-ND.
RACK CABINET 78.62 X 24.06 X 22" - 60-2305-GT
Order 'rack cabinet 78.62 x 24.06 x 22" - 60-2305-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2305-GT-ND.
RACK CABINET 87.37 X 24.06 X 22" - 60-2306-GT
Order 'rack cabinet 87.37 x 24.06 x 22" - 60-2306-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2306-GT-ND.
RACK CABINET 29.62 X 24.06X25.5" - 60-2307-GT
Order 'rack cabinet 29.62 x 24.06x25.5" - 60-2307-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2307-GT-ND.
RACK CABINET 40.12 X 24.06X25.5" - 60-2308-GT
Order 'rack cabinet 40.12 x 24.06x25.5" - 60-2308-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2308-GT-ND.
RACK CABINET 50.62 X 24.06X25.5" - 60-2309-GT
Order 'rack cabinet 50.62 x 24.06x25.5" - 60-2309-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2309-GT-ND.
RACK CABINET 61.12 X 24.06X25.5" - 60-2310-RB
Order 'rack cabinet 61.12 x 24.06x25.5" - 60-2310-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2310-RB-ND.
RACK CABINET 69.87 X 24.06X25.5" - 60-2311-GT
Order 'rack cabinet 69.87 x 24.06x25.5" - 60-2311-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2311-GT-ND.
RACK CABINET 78.62 X 24.06X25.5" - 60-2312-GT
Order 'rack cabinet 78.62 x 24.06x25.5" - 60-2312-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2312-GT-ND.
RACK CABINET 87.37 X 24.06X25.5" - 60-2313-GT
Order 'rack cabinet 87.37 x 24.06x25.5" - 60-2313-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2313-GT-ND.
Send this link via E-Mail
Help With This Screen