PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C142
| Digi-Key Part Number | PDB-C142-ND |
1 25 100 250 |
3.30000 2.03520 1.79300 1.68300 |
Extended Price
3.30 50.88 179.30 420.75 |
| Manufacturer Part Number | PDB-C142 | |||
| Description | PHOTODIODE BLUE 4.10MM SQ T1 3/4 | |||
| Quantity Available | 1235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-C142 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 950nm |
| Package / Case | T 1 3/4 |
| Type | Photodiode |
| Output Type | Current On Typ, 150µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB C142 PDBC142 |
PDB-C142 Specification Sheet
PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C142 (PDB-C142-ND)
Related parts :PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C142
Order 'photodiode blue 4.10mm sq t1 3/4 - PDB-C142' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C142-ND.
PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C139
Order 'photodiode blue 4.10mm sq t1 3/4 - PDB-C139' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C139-ND.
PHOTODIODE BLUE .65MM SQ T1 3/4 - PDB-C135
Order 'photodiode blue .65mm sq t1 3/4 - PDB-C135' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C135-ND.
PHOTODIODE BLUE 1.55MM SQ T1 3/4 - PDB-C136
Order 'photodiode blue 1.55mm sq t1 3/4 - PDB-C136' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C136-ND.
PHOTODIODE BLUE 1.00MM SQ T1 3/4 - PDB-C137
Order 'photodiode blue 1.00mm sq t1 3/4 - PDB-C137' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C137-ND.
PHOTODIODE BLUE 1.55MM SQ T1 3/4 - PDB-C138
Order 'photodiode blue 1.55mm sq t1 3/4 - PDB-C138' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C138-ND.
PHOTODIODE BLUE W/DF.65MM T1 3/4 - PDB-C135F
Order 'photodiode blue w/df.65mm t1 3/4 - PDB-C135F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C135F-ND.
PHOTODIODE BLUE W/DF 1.55 T1 3/4 - PDB-C136F
Order 'photodiode blue w/df 1.55 t1 3/4 - PDB-C136F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C136F-ND.
PHOTODIODE BLUE W/DF 1MM T1 3/4 - PDB-C137F
Order 'photodiode blue w/df 1mm t1 3/4 - PDB-C137F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C137F-ND.
PHOTODIODE BLUE W/DF 1.55 T1 3/4 - PDB-C138F
Order 'photodiode blue w/df 1.55 t1 3/4 - PDB-C138F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C138F-ND.
PHOTODIODE BLU W/DF 4.1MM T1 3/4 - PDB-C139F
Order 'photodiode blu w/df 4.1mm t1 3/4 - PDB-C139F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C139F-ND.
PHOTODIODE BLU W/DF 4.10 T1 3/4 - PDB-C142F
Order 'photodiode blu w/df 4.10 t1 3/4 - PDB-C142F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C142F-ND.
LED BLUE HIGH BRIGHT T1-3/4 - 4304H6
Order 'led blue high bright t1-3/4 - 4304H6' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H6-ND.
LED WEDGE BASED T1-3/4 12V BLUE - 1511A25B3
Order 'led wedge based t1-3/4 12v blue - 1511A25B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1037-ND.
LED WEDGE BASED T1-3/4 24V BLUE - 1511A35B3
Order 'led wedge based t1-3/4 24v blue - 1511A35B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1043-ND.
Send this link via E-Mail
Help With This Screen
