PHOTODIODE BLU W/DF 4.10 T1 3/4 - PDB-C142F
| Digi-Key Part Number | PDB-C142F-ND |
1 25 100 250 |
3.30000 2.03520 1.79300 1.68300 |
Extended Price
3.30 50.88 179.30 420.75 |
| Manufacturer Part Number | PDB-C142F | |||
| Description | PHOTODIODE BLU W/DF 4.10 T1 3/4 | |||
| Quantity Available | 235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-C142F |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 950nm |
| Package / Case | T 1 3/4 |
| Type | Photodiode |
| Output Type | Current On Typ, 150µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB C142F PDBC142F |
PDB-C142F Specification Sheet
PHOTODIODE BLU W/DF 4.10 T1 3/4 - PDB-C142F (PDB-C142F-ND)
Related parts:PHOTODIODE BLU W/DF 4.10 T1 3/4 - PDB-C142F
Order 'photodiode blu w/df 4.10 t1 3/4 - PDB-C142F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C142F-ND.
PHOTODIODE BLU W/DF 4.1MM T1 3/4 - PDB-C139F
Order 'photodiode blu w/df 4.1mm t1 3/4 - PDB-C139F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C139F-ND.
PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C139
Order 'photodiode blue 4.10mm sq t1 3/4 - PDB-C139' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C139-ND.
PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C142
Order 'photodiode blue 4.10mm sq t1 3/4 - PDB-C142' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C142-ND.
PHOTODIODE T1 3/4 - SFH 203 P
Order 'photodiode t1 3/4 - SFH 203 P' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2649-2-ND.
PHOTODIODE T1 3/4 - SFH 203 P
Order 'photodiode t1 3/4 - SFH 203 P' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc (VA). Digi-Key part number 475-2649-6-ND.
LED MIDGET GROOVE T1-3/4 24V BLU - 1512135B3
Order 'led midget groove t1-3/4 24v blu - 1512135B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1025-ND.
LED MIDGET GROOVE T1-3/4 28V BLU - 1512145B3
Order 'led midget groove t1-3/4 28v blu - 1512145B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1031-ND.
LED MIDGET FLANGE T1-3/4 12V BLU - 1510125B3
Order 'led midget flange t1-3/4 12v blu - 1510125B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1103-ND.
LED MIDGET FLANGE T1-3/4 24V BLU - 1510135B3
Order 'led midget flange t1-3/4 24v blu - 1510135B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1109-ND.
LED MIDGET FLANGE T1-3/4 28V BLU - 1510145B3
Order 'led midget flange t1-3/4 28v blu - 1510145B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1115-ND.
LED MIDGET GROOVE T1-3/4 12V BLU - 1512125B3
Order 'led midget groove t1-3/4 12v blu - 1512125B3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L1121-ND.
PHOTODIODE T1 3/4 - SFH 203 P
Order 'photodiode t1 3/4 - SFH 203 P' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc (VA). Digi-Key part number 475-2649-ND.
SPACER T1 3/4 NYLON WHITE - 8692
Order 'spacer t1 3/4 nylon white - 8692' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8692K-ND.
BRASS SPACER FOR #10 SCREW 3/4" - BRSS10-6
Order 'brass spacer for #10 screw 3/4" - BRSS10-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BRSS10-6-ND.
Send this link via E-Mail
Help With This Screen