PHOTODIODE BLUE 29.02MM SQ CER - PDB-C140 - Sensors, Transducers
| Digi-Key Part Number | PDB-C140-ND |
1 25 100 250 |
27.92000 19.91040 19.13520 18.22400 |
Extended Price
27.92 497.76 1913.52 4556.00 |
| Manufacturer Part Number | PDB-C140 | |||
| Description | PHOTODIODE BLUE 29.02MM SQ CER | |||
| Quantity Available | 507 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PDB-C140 |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 940nm |
| Package / Case | Radial |
| Type | Photodiode |
| Output Type | Current On Typ, 400µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PDB C140 PDBC140 |
PDB-C140 Specification Sheet
PHOTODIODE BLUE 29.02MM SQ CER - PDB-C140 (PDB-C140-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE BLUE 29.02MM SQ CER - PDB-C140
Order 'photodiode blue 29.02mm sq cer - PDB-C140' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C140-ND.
PHOTODIODE BLUE 17.74MM SQ CER - PDB-C107
Order 'photodiode blue 17.74mm sq cer - PDB-C107' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C107-ND.
PHOTODIODE BLUE 100MM SQ CER - PDB-C110
Order 'photodiode blue 100mm sq cer - PDB-C110' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C110-ND.
PHOTODIODE BLUE 7.75MM SQ CER - PDB-C113
Order 'photodiode blue 7.75mm sq cer - PDB-C113' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C113-ND.
PHOTODIODE BLUE 29.02MM SQ CERMC - PDB-V140
Order 'photodiode blue 29.02mm sq cermc - PDB-V140' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V140-ND.
PHOTODIODE BLUE .073MM SQ SMD - PDB-C116
Order 'photodiode blue .073mm sq smd - PDB-C116' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C116-ND.
PHOTODIODE BLUE 1.55MM SQ T1 - PDB-C134
Order 'photodiode blue 1.55mm sq t1 - PDB-C134' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C134-ND.
PHOTODIODE BLUE 0.74MM SQ SMD - PDB-C152SM
Order 'photodiode blue 0.74mm sq smd - PDB-C152SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C152SMTR-ND.
PHOTODIODE BLUE 2.10MM SQ SMD - PDB-C154SM
Order 'photodiode blue 2.10mm sq smd - PDB-C154SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C154SMTR-ND.
PHOTODIODE BLUE 7.95MM SQ SMD - PDB-C155SM
Order 'photodiode blue 7.95mm sq smd - PDB-C155SM' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C155SM-ND.
PHOTODIODE BLUE 8.02MM SQ CLEAR - PDB-C156
Order 'photodiode blue 8.02mm sq clear - PDB-C156' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C156-ND.
PHOTODIODE BLUE 9.00MM SQ CLEAR - PDB-C158
Order 'photodiode blue 9.00mm sq clear - PDB-C158' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C158-ND.
PHOTODIODE BLUE 7.95MM SQ CERMC - PDB-C165
Order 'photodiode blue 7.95mm sq cermc - PDB-C165' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C165-ND.
PHOTODIODE BLUE 371.1MM SQ BARE - PDB-C618-1
Order 'photodiode blue 371.1mm sq bare - PDB-C618-1' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C618-1-ND.
PHOTODIODE BLUE 100MM SQ CERAMIC - PDB-V110
Order 'photodiode blue 100mm sq ceramic - PDB-V110' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-V110-ND.
Send this link via E-Mail
Help With This Screen
