PHOTODIODE BLU W/DF 4.1MM T1 3/4 - PDB-C139F - Sensors, Transducers
| Digi-Key Part Number | PDB-C139F-ND |
1 25 100 250 |
3.30000 2.03520 1.79300 1.68300 |
Extended Price
3.30 50.88 179.30 420.75 |
| Manufacturer Part Number | PDB-C139F | |||
| Description | PHOTODIODE BLU W/DF 4.1MM T1 3/4 | |||
| Quantity Available | 685 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDB-C139F |
| Vendor | Advanced Photonix Inc |
| Category | Sensors, Transducers |
| Wavelength | 950nm |
| Package / Case | T 1 3/4 |
| Type | Photodiode |
| Output Type | Current On Typ, 67µA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDB C139F PDBC139F |
PDB-C139F Specification Sheet
PHOTODIODE BLU W/DF 4.1MM T1 3/4 - PDB-C139F (PDB-C139F-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTODIODE BLU W/DF 4.1MM T1 3/4 - PDB-C139F
Order 'photodiode blu w/df 4.1mm t1 3/4 - PDB-C139F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C139F-ND.
PHOTODIODE BLU W/DF 4.10 T1 3/4 - PDB-C142F
Order 'photodiode blu w/df 4.10 t1 3/4 - PDB-C142F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C142F-ND.
PHOTODIODE BLUE W/DF 1.55 T1 3/4 - PDB-C136F
Order 'photodiode blue w/df 1.55 t1 3/4 - PDB-C136F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C136F-ND.
PHOTODIODE BLUE W/DF 1MM T1 3/4 - PDB-C137F
Order 'photodiode blue w/df 1mm t1 3/4 - PDB-C137F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C137F-ND.
PHOTODIODE BLUE W/DF 1.55 T1 3/4 - PDB-C138F
Order 'photodiode blue w/df 1.55 t1 3/4 - PDB-C138F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C138F-ND.
PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C139
Order 'photodiode blue 4.10mm sq t1 3/4 - PDB-C139' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C139-ND.
PHOTODIODE BLUE 4.10MM SQ T1 3/4 - PDB-C142
Order 'photodiode blue 4.10mm sq t1 3/4 - PDB-C142' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C142-ND.
PHOTODIODE BLUE .65MM SQ T1 3/4 - PDB-C135
Order 'photodiode blue .65mm sq t1 3/4 - PDB-C135' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C135-ND.
PHOTODIODE BLUE W/DF.65MM T1 3/4 - PDB-C135F
Order 'photodiode blue w/df.65mm t1 3/4 - PDB-C135F' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C135F-ND.
PHOTODIODE BLUE 1.55MM SQ T1 3/4 - PDB-C136
Order 'photodiode blue 1.55mm sq t1 3/4 - PDB-C136' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C136-ND.
PHOTODIODE BLUE 1.00MM SQ T1 3/4 - PDB-C137
Order 'photodiode blue 1.00mm sq t1 3/4 - PDB-C137' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C137-ND.
PHOTODIODE BLUE 1.55MM SQ T1 3/4 - PDB-C138
Order 'photodiode blue 1.55mm sq t1 3/4 - PDB-C138' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-C138-ND.
SPACER T1 3/4 NYLON WHITE - 8692
Order 'spacer t1 3/4 nylon white - 8692' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8692K-ND.
SPACER MOUNTS LED T1 3/4 .250" - 8318
Order 'spacer mounts led t1 3/4 .250" - 8318' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8318K-ND.
SPACER MOUNTS LED T1 3/4 .260" - 8319
Order 'spacer mounts led t1 3/4 .260" - 8319' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8319K-ND.
Send this link via E-Mail
Help With This Screen
